NANO2 Surface Mount Fuses

Results: 349
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 3.15A .023ohms 448 NANO2 735In Stock
Min.: 1
Mult.: 1
: 1,000

448 Surface Mount Fuses Fast Blow 3.15 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 701.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .1444ohms 451 NANO2 625In Stock
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 144.4 mOhms
Littelfuse Surface Mount Fuses 250VAC 1A .0762ohms 464 NANO2 1,621In Stock
Min.: 1
Mult.: 1
: 1,500

464 Surface Mount Ceramic Fuses Fast Blow 1 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 76.2 mOhms
Littelfuse Surface Mount Fuses 48VAC 3.15A .045ohms 458 NANO2 8In Stock
Min.: 1
Mult.: 1
: 1,500

458 Surface Mount Fuses Fast Blow 3.15 A 48 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 10A 13,319In Stock
Min.: 1
Mult.: 1
: 1,000

452 Surface Mount Fuses Time Delay / Slow Blow 10 A 75 VDC 50 A, 50 A, 100 A NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms
Littelfuse Surface Mount Fuses 10A 4,655In Stock
Min.: 1
Mult.: 1
: 1,000

454 Surface Mount Fuses Time Delay / Slow Blow 10 A 75 VDC 50 A, 50 A, 100 A NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms
Littelfuse Surface Mount Fuses 6.3A 2,508In Stock
Min.: 1
Mult.: 1
: 1,000

454 Surface Mount Fuses Time Delay / Slow Blow 75 VDC 50 A, 50 A, 100 A NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 12.3 mOhms
Littelfuse Surface Mount Fuses SMF NANO CLIP VFA 260C 1A 8,594In Stock
6,000Expected 26/11/2026
Min.: 1
Mult.: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 1 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 153.7 mOhms
Littelfuse Surface Mount Fuses 280VAC 4A .016ohms 443LC NANO2 13,469In Stock
Min.: 1
Mult.: 1
: 1,500

443 Surface Mount Fuses Time Delay / Slow Blow 4 A 280 VAC 50 A 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.062A 5.5ohms 451 NANO2 6,790In Stock
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.25A .5765ohms 451 NANO2 25,492In Stock
20,000Expected 22/09/2026
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 576.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .0367ohms 451 NANO2 73,431In Stock
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0125ohms 451 NANO2 31,936In Stock
27,000Expected 23/07/2026
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 10A .0056ohms 451 NANO2 42,825In Stock
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse Surface Mount Fuses 65VAC 15A .0037ohms 451 NANO2 31,378In Stock
4,000On Order
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 15 A 65 VAC 65 VDC 100 A, 150 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.7 mOhms
Littelfuse Surface Mount Fuses 20A 65V NANO2 12,056In Stock
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 20 A 65 VAC 65 VDC 100 A, 150 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.44 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.5A .7ohms 452 NANO2 12,148In Stock
Min.: 1
Mult.: 1
: 1,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 700 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .225ohms 452 NANO2 24,010In Stock
15,000On Order
Min.: 1
Mult.: 1
: 1,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 225 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 45,657In Stock
17,000Expected 20/07/2026
Min.: 1
Mult.: 1
: 1,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.6 mOhms
Littelfuse Surface Mount Fuses 72VAC 7A .0105ohms 452 NANO2 9,673In Stock
Min.: 1
Mult.: 1
: 1,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 72 VAC 60 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.062A 5.5ohms 453 NANO2 7,100In Stock
Min.: 1
Mult.: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 Ohms
Littelfuse Surface Mount Fuses 125VAC 20A .0023ohms 456 NANO2 8,707In Stock
Min.: 1
Mult.: 1
: 2,500

456 Surface Mount Ceramic Fuses Fast Blow 20 A 125 VAC 100 VDC 100 A, 300 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 30A .00132ohms 456 NANO2 8,448In Stock
15,000Expected 20/07/2026
Min.: 1
Mult.: 1
: 2,500

456 Surface Mount Ceramic Fuses Fast Blow 30 A 125 VAC 72 VDC 100 A, 500 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.32 mOhms
Littelfuse Surface Mount Fuses VAC 40A .00105ohms 456 NANO2 18,354In Stock
1,500Expected 13/07/2026
Min.: 1
Mult.: 1
: 1,500

456 Surface Mount Ceramic Fuses Fast Blow 40 A 60 VDC 180 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.05 mOhms
Littelfuse Surface Mount Fuses 250VAC 15A .0047ohms 463 NANO2 11,602In Stock
Min.: 1
Mult.: 1
: 2,500

463 Surface Mount Ceramic Fuses Fast Blow 15 A 250 VAC 100 VDC 50 A, 100 A 10.1 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.7 mOhms