Multifuse Resettable Fuses - PPTC

Results: 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC PTC 7.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000

MF-RHT PCB Mount Radial 7 A 16 V 13 A 100 A 25 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 7.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RHT PCB Mount Radial 7 A 16 VDC 13 A 100 A 25 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Reel
Bourns Resettable Fuses - PPTC PTC 7.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RHT PCB Mount Radial 7 A 16 V 13 A 100 A 25 mOhms - 40 C + 125 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 7.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RHT PCB Mount Radial 7 A 16 V 10 mOhms - 40 C + 125 C AEC-Q200 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 7.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RHT PCB Mount Radial 7 A 16 V 13 A 100 A 25 mOhms - 40 C + 125 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 7.5A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000

MF-RHT PCB Mount Radial 7.5 A 16 V 13.1 A 100 A 22 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 7.5A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RHT PCB Mount Radial 7.5 A 16 VDC 13.1 A 100 A 22 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Reel
Bourns Resettable Fuses - PPTC PTC 7.5A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RHT PCB Mount Radial 7.5 A 16 V 13.1 A 100 A 22 mOhms - 40 C + 125 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 7.5A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RHT PCB Mount Radial 7.5 A 16 V 13.1 A 100 A 22 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 7.5A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RHT PCB Mount Radial 7.5 A 16 V 13.1 A 100 A 22 mOhms - 40 C + 125 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 8.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000

MF-RHT PCB Mount Radial 8 A 16 V 8 mOhms - 40 C + 125 C AEC-Q200 Bulk
Bourns Resettable Fuses - PPTC PTC 8.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000

MF-RHT PCB Mount Radial 8 A 16 V 15 A 100 A 20 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 8.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RHT PCB Mount Radial 8 A 16 VDC 15 A 100 A 20 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Reel
Bourns Resettable Fuses - PPTC PTC 8.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RHT PCB Mount Radial 8 A 16 V 15 A 100 A 20 mOhms - 40 C + 125 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 8.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RHT PCB Mount Radial 8 A 16 V 8 mOhms - 40 C + 125 C AEC-Q200 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 8.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RHT PCB Mount Radial 8 A 16 V 15 A 100 A 20 mOhms - 40 C + 125 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000

MF-RHT PCB Mount Radial 9 A 16 V 7.4 mOhms - 40 C + 125 C AEC-Q200 Bulk
Bourns Resettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000

MF-RHT PCB Mount Radial 9 A 16 V 16.5 A 100 A 17 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RHT PCB Mount Radial 9 A 16 V 7.4 mOhms - 40 C + 125 C AEC-Q200 Reel
Bourns Resettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RHT PCB Mount Radial 9 A 16 V 16.5 A 100 A 17 mOhms - 40 C + 125 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RHT PCB Mount Radial 9 A 16 V 7.4 mOhms - 40 C + 125 C AEC-Q200 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-RHT PCB Mount Radial 9 A 16 V 16.5 A 100 A 17 mOhms - 40 C + 125 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.05A 240V RADIAL LEADED Non-Stocked Lead-Time 11 Weeks
Min.: 12,000
Mult.: 3,000

MF-RM PCB Mount Radial 50 mA 240 V 120 mA 1 A 18.5 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.08A 240V RADIAL LEADED Non-Stocked Lead-Time 11 Weeks
Min.: 12,000
Mult.: 3,000

MF-RM PCB Mount Radial 80 mA 240 V 190 mA 1.2 A 7.4 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 240V .4A-HD 5.5A MAX Non-Stocked Lead-Time 12 Weeks
Min.: 9,000
Mult.: 3,000

MF-RM PCB Mount Radial 400 mA 240 V 900 mA 5.5 A 600 mOhms - 20 C + 85 C 5.1 mm Bulk