Multifuse Resettable Fuses - PPTC

Results: 671
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 6V 3.0A-HD 40A MAX 7,240In Stock
Cut Tape
$0.86
$0.687
$0.579
$0.502
Reel
$0.361
Min.: 1
Mult.: 1
: 6,000
MF-LSMF SMD/SMT SMD/SMT 3 A 6 VDC 5 A 40 A 48 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V 300MA-HD 10A MAX 49,692In Stock
Cut Tape
$0.52
$0.398
$0.335
$0.304
Reel
$0.193
Min.: 1
Mult.: 1
: 6,000
MF-SMDF SMD/SMT SMD/SMT 300 mA 60 VDC 800 mA 20 A 2.15 Ohms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V .6A-HD 40A MAX 7,354In Stock
Cut Tape
$0.43
$0.372
$0.327
$0.304
Reel
$0.232
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 650 mA 60 VDC 1.3 A 40 A 480 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 16V .9A-HD 100A MAX 4,571In Stock
Cut Tape
$0.86
$0.688
$0.579
$0.503
Reel
$0.449
Min.: 1
Mult.: 1
: 3,000
MF-RG PCB Mount Radial 9 A 16 VDC 15.3 A 100 A 9.2 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .33A-HD 4.5A MAX 3,799In Stock
$0.77
$0.671
$0.565
$0.491
Min.: 1
Mult.: 1
MF-RM PCB Mount Radial 330 mA 240 VAC 740 mA 4.5 A 2.6 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 72V RADIAL LEADED 8,741In Stock
10,500Expected 30/12/2026
$0.39
$0.296
$0.264
$0.246
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 250 mA 72 VDC 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 16V .7A-HD 40A MAX 5,038In Stock
Cut Tape
$0.62
$0.493
$0.415
$0.365
Reel
$0.293
Min.: 1
Mult.: 1
: 3,000
MF-RHT PCB Mount Radial 700 mA 30 V 1.4 A 40 A 800 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.2A 72V RADIAL LEADED 9,974In Stock
$0.39
$0.296
$0.264
$0.246
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 200 mA 72 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.35A 72V RADIAL LEADED 7,451In Stock
$0.54
$0.414
$0.348
$0.316
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .145A-HD 3A MAX 5,732In Stock
Cut Tape
$0.70
$0.557
$0.469
$0.412
Reel
$0.261
Min.: 1
Mult.: 1
: 6,000
MF-RX/250 PCB Mount Radial 145 mA 60 VDC 280 mA 3 A 6 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED UNCOATED 153In Stock
$0.72
$0.573
$0.482
$0.424
Min.: 1
Mult.: 1
MF-RX/250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 10 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 5.0A 30V RADIAL LEADED 3,345In Stock
$0.74
$0.589
$0.496
$0.435
Reel
$0.306
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 5 A 30 VDC 10 A 40 A 30 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 6.0A 30V RADIAL LEADED 2,438In Stock
$0.86
$0.684
$0.576
$0.50
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 6 A 30 VDC 12 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 72V RADIAL LEADED 3,123In Stock
$0.76
$0.604
$0.509
$0.447
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 60V RADIAL LEADED 7,314In Stock
$0.52
$0.398
$0.335
$0.304
Reel
$0.192
Min.: 1
Mult.: 1
: 4,000
MF-R/90 PCB Mount Radial 900 mA 30 V 1.8 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/6V 8,916In Stock
Cut Tape
$0.44
$0.396
$0.374
$0.36
Reel
$0.301
Min.: 1
Mult.: 1
: 6,000
MF-LSMF SMD/SMT SMD/SMT 3.3 A 6 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 2.6A-HD 50A SMD 4,859In Stock
Cut Tape
$0.76
$0.601
$0.506
$0.445
Reel
$0.329
Min.: 1
Mult.: 1
: 5,000
MF-NSML SMD/SMT SMD/SMT 2.6 A 6 VDC 5.2 A 50 A 26 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 0.13A 60V 9ohm
1,340In Stock
Cut Tape
$1.22
$0.934
$0.773
$0.712
Reel
$0.543
Min.: 1
Mult.: 1
: 1,500
MF-SM/250 SMD/SMT SMD/SMT 130 mA 60 VDC 260 mA 3 A 12 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.16A 30V SMD 1206 9,049In Stock
Cut Tape
$0.40
$0.303
$0.27
$0.251
Reel
$0.161
Min.: 1
Mult.: 1
: 3,000
MF-NSMF PCB Mount SMD/SMT 160 mA 30 VDC 370 mA 10 A 6 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC 6V 3.8A-HD 50A SMD 3,719In Stock
Cut Tape
$0.76
$0.601
$0.506
$0.445
Reel
$0.32
Min.: 1
Mult.: 1
: 3,500
MF-NSML SMD/SMT SMD/SMT 3.8 A 6 VDC 8 A 50 A 14 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 5.0A-HD 20A PTC 5,255In Stock
Cut Tape
$0.76
$0.601
$0.506
$0.445
Reel
$0.325
Min.: 1
Mult.: 1
: 3,500
MF-NSML SMD/SMT SMD/SMT 5 A 6 VDC 10 A 50 A 12 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 0.20A 60V 1.5ohm Hold .20 Trip .40 637In Stock
$0.68
$0.541
$0.456
$0.40
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.5A 15V AXIAL STRAP 3,981In Stock
$0.65
$0.599
$0.497
$0.459
Min.: 1
Mult.: 1
MF-S Strap Mount Axial 1.5 A 15 VDC 3 A 100 A 90 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP 8,921In Stock
$1.14
$0.878
$0.731
$0.675
Min.: 1
Mult.: 1
MF-RHS Through Hole Radial 10 A 16 V 20 A 100 A 9 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 5.0A 16V RADIAL LEADED HI-TEMP 8,491In Stock
$0.73
$0.621
$0.526
$0.473
Min.: 1
Mult.: 1
MF-RHS Through Hole Radial 5 A 16 V 10 A 100 A 38 mOhms - 40 C + 125 C 5.1 mm Bulk