NANO2 Surface Mount Fuses

Results: 349
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 7A .009ohms 448 NANO2 1,707In Stock
Min.: 1
Mult.: 1
: 1,000

448 Surface Mount Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse Surface Mount Fuses 125VAC 8A .0078ohms 448 NANO2 2,558In Stock
Min.: 1
Mult.: 1
: 1,000

448 Surface Mount Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7.8 mOhms
Littelfuse Surface Mount Fuses 125VAC 10A .007ohms 448 NANO2 3,171In Stock
Min.: 1
Mult.: 1
: 1,000

448 Surface Mount Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7 mOhms
Littelfuse Surface Mount Fuses 65VAC 12A .00533ohms 448 NANO2 2,596In Stock
7,000On Order
Min.: 1
Mult.: 1
: 1,000

448 Surface Mount Fuses Fast Blow 12 A 65 VAC 85 VDC 50 A, 200 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.33 mOhms
Littelfuse Surface Mount Fuses 65VAC 15A .00394ohms 448 NANO2 4,995In Stock
Min.: 1
Mult.: 1
: 1,000

448 Surface Mount Fuses Fast Blow 15 A 65 VAC 85 VDC 50 A, 200 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.94 mOhms
Littelfuse Surface Mount Fuses 125VAC 2.5A .02934ohms 448 NANO2 1,906In Stock
2,000Expected 03/08/2026
Min.: 1
Mult.: 1
: 1,000

448 Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 29.34 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.062A 5.5ohms 451 NANO2 615In Stock
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A, 50 A, 300 A NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.08A 4.05ohms 451 NANO2 687In Stock
1,000Expected 04/11/2026
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 80 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.05 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.1A 3.1ohms 451 NANO2 2,295In Stock
3,000Expected 16/12/2026
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 100 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.1 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.125A 1.7ohms 451 NANO2 2,805In Stock
7,000Expected 03/08/2026
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.2A .8372ohms 451 NANO2 2,548In Stock
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 837.2 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.25A .5765ohms 451 NANO2 5,294In Stock
Min.: 1
Mult.: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 576.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.5A .3046ohms 451 NANO2 11,154In Stock
8,000Expected 29/09/2026
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 304.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.5A .3046ohms 451 NANO2 1,674In Stock
Min.: 1
Mult.: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 304.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .1444ohms 451 NANO2 2,606In Stock
10,000On Order
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 144.4 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.8A .1355ohms 451 NANO2 2,153In Stock
2,000Expected 22/12/2026
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 800 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 135.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .078ohms 451 NANO2 24,141In Stock
17,000Expected 22/12/2026
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .078ohms 451 NANO2 4,030In Stock
Min.: 1
Mult.: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .0367ohms 451 NANO2 5,194In Stock
Min.: 1
Mult.: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .0227ohms 451 NANO2 24,077In Stock
16,000Expected 31/12/2026
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .0227ohms 451 NANO2 1,765In Stock
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .016ohms 451 NANO2 11,421In Stock
23,500On Order
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0125ohms 451 NANO2 1,828In Stock
Min.: 1
Mult.: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 7A .009ohms 451 NANO2 10,351In Stock
12,000Expected 03/08/2026
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse Surface Mount Fuses 125VAC 8A .0077ohms 451 NANO2 9,806In Stock
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7.7 mOhms