Littelfuse 230 Series Cartridge Fuses

Results: 292
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Cartridge Fuses 125V 7A Slo-Blo 2AG 16,960In Stock
Min.: 1
Mult.: 1

230 Glass Fuses 7 A Time Delay / Slow Blow 2AG (5 mm x 15 mm) 125 VAC 125 VDC 60 A at 600 VAC Board Mount Axial - 60 C + 125 C Bulk 11.595 mOhms
Littelfuse Cartridge Fuses 250V .35A Slo-Blo 2AG 447In Stock
Min.: 1
Mult.: 1

230 Glass Fuses 350 mA Time Delay / Slow Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 60 C + 125 C Bulk 1.31 Ohms
Littelfuse Cartridge Fuses 250V 2.5A Slo-Blo 2AG 922In Stock
Min.: 1
Mult.: 1

230 Glass Fuses 2.5 A Time Delay / Slow Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 60 C + 125 C Bulk 50.15 mOhms
Littelfuse Cartridge Fuses 250V .800A SB PT IND 2AG 948In Stock
Min.: 1
Mult.: 1

230 Glass Fuses 800 mA Time Delay / Slow Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 60 C + 125 C Bulk 306 mOhms
Littelfuse Cartridge Fuses 250V 1.5A Slo-Blo 2AG 4In Stock
Min.: 1
Mult.: 1

230 Glass Fuses 1.5 A Time Delay / Slow Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 60 C + 125 C Bulk 107.7 mOhms
Littelfuse Cartridge Fuses 250V .8A Slo-Blo 2AG 149In Stock
1,000Expected 06/04/2026
Min.: 1
Mult.: 1

230 Glass Fuses 800 mA Time Delay / Slow Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 60 C + 125 C Bulk 306 mOhms
Littelfuse Cartridge Fuses 250V SB PT 2AG 3A 936In Stock
Min.: 1
Mult.: 1
Reel: 1,000

230 Glass Fuses 3 A Time Delay / Slow Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 60 C + 125 C Reel, Cut Tape 38.3 mOhms
Littelfuse Cartridge Fuses 250V 2A Slo-Blo 2AG 1,882In Stock
Min.: 1
Mult.: 1
Reel: 1,500

230 Glass Fuses 2 A Time Delay / Slow Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 60 C + 125 C Reel, Cut Tape 69.75 mOhms
Littelfuse Cartridge Fuses 250V 3A Slo-Blo 2AG 1,072In Stock
Min.: 1
Mult.: 1
Reel: 1,500

230 Glass Fuses 3 A Time Delay / Slow Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 60 C + 125 C Reel, Cut Tape 38.3 mOhms
Littelfuse Cartridge Fuses 250V 3.5A Slo-Blo 2AG 1,437In Stock
Min.: 1
Mult.: 1

230 Glass Fuses 3.5 A Time Delay / Slow Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 60 C + 125 C Bulk 31.2 mOhms
Littelfuse Cartridge Fuses 250V 1.25A Slo-Blo 2AG 1,666In Stock
Min.: 1
Mult.: 1
Reel: 1,500

230 Glass Fuses 1.25 A Time Delay / Slow Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 60 C + 125 C Reel, Cut Tape 146 mOhms
Littelfuse Cartridge Fuses 125V 4A Slo-Blo 2AG 1,465In Stock
Min.: 1
Mult.: 1
Reel: 1,500

230 Glass Fuses 4 A Time Delay / Slow Blow 2AG (5 mm x 15 mm) 125 VAC 125 VDC 400 A at 125 VDC Board Mount Axial - 60 C + 125 C Reel, Cut Tape 25.8 mOhms
Littelfuse Cartridge Fuses 250V 2.5A Slo-Blo 2AG 1,473In Stock
Min.: 1
Mult.: 1
Reel: 1,500

230 Glass Fuses 3.5 A Time Delay / Slow Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 60 C + 125 C Reel, Cut Tape 31.2 mOhms
Littelfuse Cartridge Fuses 6.3A 169In Stock
Min.: 1
Mult.: 1
No
230 Ceramic Fuses 6.3 A Fast Blow 5 mm x 20 mm 250 VAC 1 kA at 250 VAC Board Mount Axial - 25 C + 70 C Bulk
Littelfuse Cartridge Fuses 250V 2A FA 5X20MM 178In Stock
Min.: 1
Mult.: 1
230 Ceramic Fuses 2 A Fast Blow 5 mm x 20 mm 250 VAC 10 kA at 250 VAC Board Mount Axial - 25 C + 70 C Bulk
Littelfuse Cartridge Fuses 8A 97In Stock
Min.: 1
Mult.: 1
No
230 Ceramic Fuses 8 A Fast Blow 5 mm x 20 mm 250 VAC 1 kA at 250 VAC Board Mount Axial - 25 C + 70 C Bulk
Littelfuse Cartridge Fuses 2A 63In Stock
Min.: 1
Mult.: 1
No
230 Ceramic Fuses 2 A Fast Blow 5 mm x 20 mm 250 VAC 1 kA at 250 VAC Board Mount Axial - 25 C + 70 C Bulk
Littelfuse Cartridge Fuses 250V 1.5A Slo-Blo w/ Sleeving 6,000In Stock
Min.: 1
Mult.: 1

230 Glass Fuses 1.5 A Time Delay / Slow Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 60 C + 125 C Bulk 107.7 mOhms
Littelfuse Cartridge Fuses 250V .25A Slo-Blo 2AG 16In Stock
Min.: 1
Mult.: 1

230 Glass Fuses 250 mA Time Delay / Slow Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 60 C + 125 C Bulk 2.43 Ohms
Littelfuse Cartridge Fuses 250V .25A Slo-Blo 2AG 5In Stock
1,000Expected 04/05/2026
Min.: 1
Mult.: 1

230 Glass Fuses 250 mA Time Delay / Slow Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 60 C + 125 C Bulk 2.43 Ohms
Littelfuse Cartridge Fuses 250V .375A Slo-Blo 2AG 109In Stock
Min.: 1
Mult.: 1

230 Glass Fuses 375 mA Time Delay / Slow Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 60 C + 125 C Bulk 1.1685 Ohms
Littelfuse Cartridge Fuses 250V .5A Slo-Blo 2AG 964In Stock
Min.: 1
Mult.: 1

230 Glass Fuses 500 mA Time Delay / Slow Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 60 C + 125 C Bulk 693.5 mOhms
Littelfuse Cartridge Fuses 250V .6A Slo-Blo 2AG 34In Stock
Min.: 1
Mult.: 1

230 Glass Fuses 600 mA Time Delay / Slow Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 60 C + 125 C Bulk 480.5 mOhms
Littelfuse Cartridge Fuses 250V .6A Slo-Blo 2AG 798In Stock
Min.: 1
Mult.: 1

230 Glass Fuses 600 mA Time Delay / Slow Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 60 C + 125 C Bulk 480.5 mOhms
Littelfuse Cartridge Fuses 250V .75A Slo-Blo 2AG 795In Stock
Min.: 1
Mult.: 1

230 Glass Fuses 750 mA Time Delay / Slow Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 60 C + 125 C Bulk 343 mOhms