Littelfuse Surface Mount Fuses

Results: 1,068
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 1.75A 3,268In Stock
Min.: 1
Mult.: 1
Reel: 3,000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 1.75 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .078ohms 451 NANO2 974In Stock
Min.: 1
Mult.: 1
Reel: 1,000
451 Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 32VDC, 50 A at 125 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .063ohms 451 NANO2 4,929In Stock
Min.: 1
Mult.: 1
Reel: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.25A .078ohms 451 NANO2 4,537In Stock
Min.: 1
Mult.: 1
Reel: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125V .25A Fast Acting 2,222In Stock
Min.: 1
Mult.: 1
Reel: 2,500

459 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 300 A at 125 VDC PICO - 55 C + 125 C Reel, Cut Tape, MouseReel 665 mOhms
Littelfuse Surface Mount Fuses 125V .75A Slo-Blo 2,330In Stock
Min.: 1
Mult.: 1
Reel: 500

460 Surface Mount Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VAC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 497 mOhms
Littelfuse Surface Mount Fuses 32V 0603 5A V/FA HALIDE FREE 6,545In Stock
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 8.9 mOhms
Littelfuse Surface Mount Fuses 250VAC 1A .1575ohms 476 NANO2 3,255In Stock
Min.: 1
Mult.: 1
Reel: 1,000

476 Surface Mount Ceramic Fuses Fast Blow 1 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 157.5 mOhms
Littelfuse Surface Mount Fuses ITV 4.0*3.0MM 20V 15A 2,196In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ITV4030 15A Battery Protection - 10 C + 65 C Reel, Cut Tape
Littelfuse Surface Mount Fuses .750A 63V FAST ACTING 2,971In Stock
Min.: 1
Mult.: 1
Reel: 3,000

440A 750 mA - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 462.4 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.5A .1ohms 443 NANO2 2,856In Stock
Min.: 1
Mult.: 1
Reel: 1,500

443 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 100 mOhms
Littelfuse Surface Mount Fuses 125V 1A Fast Acting 3,388In Stock
Min.: 1
Mult.: 1
Reel: 2,500

459 Surface Mount Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 128 mOhms
Littelfuse Surface Mount Fuses 63V 1.25A FA SLIM 6,521In Stock
Min.: 1
Mult.: 1
Reel: 5,000

466 Surface Mount Fuses Fast Blow 1.25 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 57 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .01839ohms 476 NANO2 6,195In Stock
Min.: 1
Mult.: 1
Reel: 1,000

476 Surface Mount Fuses Fast Blow 4 A 250 VAC 125 VDC 100 A at 250 VAC NANO2 - 55 C + 125 C Reel, Cut Tape, MouseReel 18.39 mOhms
Littelfuse Surface Mount Fuses 250VAC 5A .0157ohms 476 NANO2 6,648In Stock
Min.: 1
Mult.: 1
Reel: 1,000

476 Surface Mount Ceramic Fuses Fast Blow 5 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.7 mOhms
Littelfuse Surface Mount Fuses 32V 2A Case 0603 Protector Slim 7,238In Stock
Min.: 1
Mult.: 1
Reel: 5,000

494 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 32V 5A Case 0603 Protector Slim 7,567In Stock
Min.: 1
Mult.: 1
Reel: 5,000

494 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse Surface Mount Fuses 32V 1.5A Case 0603 Protector Slim 2,641In Stock
Min.: 1
Mult.: 1
Reel: 5,000

494 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 41 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A Case 0603 Protector Slim 5,340In Stock
Min.: 1
Mult.: 1
Reel: 5,000

494 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 22 mOhms
Littelfuse Surface Mount Fuses 32V 1.25A Case 0603 Protector Slim 3,311In Stock
Min.: 1
Mult.: 1
Reel: 5,000

494 Surface Mount Fuses Fast Blow 1.25 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 53 mOhms
Littelfuse Surface Mount Fuses 260V .500A SMF NANO CLIP VFA 3,902In Stock
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 704.7 mOhms
Littelfuse Surface Mount Fuses 1.75A 63V 1206 Fast-Acting AEC-Q200 2,978In Stock
Min.: 1
Mult.: 1
Reel: 3,000

437A Surface Mount Fuses Fast Blow 1.75 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 71 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.125A 1.7ohms 451 NANO2 2,571In Stock
Min.: 1
Mult.: 1
Reel: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .0227ohms 451 NANO2 1,912In Stock
Min.: 1
Mult.: 1
Reel: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .36ohms 452 NANO2 1,931In Stock
Min.: 1
Mult.: 1
Reel: 5,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 360 mOhms