Littelfuse Surface Mount Fuses

Results: 1,068
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 36V 22A ITV 4,985In Stock
Min.: 1
Mult.: 1
Reel: 5,000
Reel, Cut Tape
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 4A 1,386In Stock
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 260C .750A SMF NANO CLIP VFA 1,675In Stock
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 245.8 mOhms
Littelfuse Surface Mount Fuses 3.5A 250V FAST ACTING 2,697In Stock
Min.: 1
Mult.: 1
Reel: 1,000

422A Surface Mount Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A at 125 VAC, 100 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 19.2 mOhms
Littelfuse Surface Mount Fuses 32V .375A 0402 Very Fast Acting 7,749In Stock
Min.: 1
Mult.: 1
Reel: 10,000

435 Surface Mount Fuses Fast Blow 375 mA 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 193 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A HALIDE FREE 8,126In Stock
Min.: 1
Mult.: 1
Reel: 10,000

435 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 32V .375A FA 0603 2,940In Stock
Min.: 1
Mult.: 1
Reel: 3,000

438 Surface Mount Ceramic Fuses Fast Blow 375 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1.247 Ohms
Littelfuse Surface Mount Fuses 2A 32V FAST ACTING FUSE AEC-Q200 3,710In Stock
Min.: 1
Mult.: 1
Reel: 3,000

438A Surface Mount Ceramic Fuses Fast Blow 2 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 49 mOhms
Littelfuse Surface Mount Fuses 1.75A 32V FAST ACTING FUSE AEC-Q200 5,088In Stock
Min.: 1
Mult.: 1
Reel: 3,000

438A Surface Mount Ceramic Fuses Fast Blow 1.75 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 1.405 Ohms
Littelfuse Surface Mount Fuses 32V 3A Case 0603 Protector Slim 4,068In Stock
Min.: 1
Mult.: 1
Reel: 5,000

494 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 18 mOhms
Littelfuse Surface Mount Fuses ITV 4.0*3.0MM 14V 15A 5,251In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ITV4030 15A Battery Protection - 10 C + 65 C Reel, Cut Tape
Littelfuse Surface Mount Fuses 250VAC 1.6A .0448ohms 464 NANO2 1,618In Stock
Min.: 1
Mult.: 1
Reel: 1,500

464 Surface Mount Ceramic Fuses Fast Blow 1.6 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 44.8 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.315A .3918ohms 453 NANO2 1,340In Stock
Min.: 1
Mult.: 1
Reel: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 315 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 391.8 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.16A 1.2157ohms 453 NANO2 579In Stock
Min.: 1
Mult.: 1
Reel: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 160 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2157 Ohms
Littelfuse Surface Mount Fuses 250VAC 6.3A .0093ohms 464 NANO2 1,799In Stock
Min.: 1
Mult.: 1
Reel: 1,500

464 Surface Mount Ceramic Fuses Fast Blow 6.3 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.3 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.8A .13ohms 462 NANO2 1,444In Stock
Min.: 1
Mult.: 1
Reel: 1,500

462 Surface Mount Fuses Time Delay / Slow Blow 800 mA 250 VAC 250 VDC 150 A at 250 VAC, 150 A at 250 VDC 10.5 mm x 4.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel 130 mOhms
Littelfuse 0494005.NRHF
Littelfuse Surface Mount Fuses 32V 5A Case 0603 Protector Slim 4,676In Stock
Min.: 1
Mult.: 1
Reel: 5,000

494 Surface Mount Fuses Fast Blow 5 A 32 VDC 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse Surface Mount Fuses .75A 250V FAST ACTING 475In Stock
1,000Expected 06/07/2026
Min.: 1
Mult.: 1
Reel: 1,000

422 Surface Mount Fuses Fast Blow 750 mA 250 VAC 250 VDC 50 A at 250 VAC, 50 A at 250 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 137 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 1.5A 505In Stock
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC OMNI-BLOK Reel, Cut Tape, MouseReel 93 mOhms
Littelfuse Surface Mount Fuses 1.5A 250V FAST ACTING 927In Stock
Min.: 1
Mult.: 1
Reel: 1,000

422A Surface Mount Fuses Fast Blow 1.5 A 250 VAC 250 VDC 50 A at 250 VAC, 50 A at 250 VDC, 100 A at 125 VDC, 300 A at 32 VDC, 10000 A at 86 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 58.9 mOhms
Littelfuse Surface Mount Fuses 32V FA 0603 3A 1,031In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

438 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 25.5 mOhms
Littelfuse Surface Mount Fuses 5A 250V FAST ACTING 1,622In Stock
Min.: 1
Mult.: 1
Reel: 1,000

422A Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 100 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13.7 mOhms
Littelfuse Surface Mount Fuses 4A 32V 0603 FAST ACTING 1,515In Stock
Min.: 1
Mult.: 1
Reel: 3,000

438 Surface Mount Ceramic Fuses Fast Blow 4 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 17.7 mOhms
Littelfuse Surface Mount Fuses 6A 24V TIME DELAY 3,150In Stock
Min.: 1
Mult.: 1
Reel: 3,000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 6 A 24 VDC 60 A at 24 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 12 mOhms
Littelfuse Surface Mount Fuses 4A 250V FAST ACTING 1,703In Stock
Min.: 1
Mult.: 1
Reel: 1,000

422A Surface Mount Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 100 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 16.8 mOhms