Littelfuse Surface Mount Fuses

Results: 1,068
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses Fuseblck w/ fuse .1A OMNI BLOK 154 3,484In Stock
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 100 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.1 Ohms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse .2A OMNI BLOK 154 843In Stock
1,500Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 837.2 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse.25A OMNI BLOK 154 5,946In Stock
11,500On Order
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.05 Ohms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C .250A 982In Stock
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 576.5 mOhms
Littelfuse Surface Mount Fuses 260C .250A SMF NANO CLIP VFA 2,751In Stock
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.0496 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.1A 2.94ohms 448 NANO2 5,131In Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 100 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.94 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.125A 2.05ohms 448 NANO2 5,542In Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 66.19 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.1A 3.1ohms 453 NANO2 1,828In Stock
Min.: 1
Mult.: 1
Reel: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 100 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.1 Ohms
Littelfuse Surface Mount Fuses 250VAC 0.5A .2373ohms 464 NANO2 2,394In Stock
Min.: 1
Mult.: 1
Reel: 1,500

464 Surface Mount Ceramic Fuses Fast Blow 500 mA 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 237.3 mOhms
Littelfuse Surface Mount Fuses 250VAC 1A .0762ohms 464 NANO2 1,899In Stock
Min.: 1
Mult.: 1
Reel: 1,500

464 Surface Mount Ceramic Fuses Fast Blow 1 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 76.2 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .0156ohms 464 NANO2 2,747In Stock
Min.: 1
Mult.: 1
Reel: 1,500

464 Surface Mount Ceramic Fuses Fast Blow 4 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.6 mOhms
Littelfuse Surface Mount Fuses 250VAC 5A .0119ohms 464 NANO2 2,983In Stock
Min.: 1
Mult.: 1
Reel: 1,500

464 Surface Mount Ceramic Fuses Fast Blow 5 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.9 mOhms
Littelfuse Surface Mount Fuses 250VAC 2.5A .0288ohms 464 NANO2 3,964In Stock
Min.: 1
Mult.: 1
Reel: 1,500

464 Surface Mount Ceramic Fuses Fast Blow 2.5 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28.8 mOhms
Littelfuse Surface Mount Fuses 250VAC 1A .107ohms 465 NANO2 5,872In Stock
1,500Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 1,500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 107 mOhms
Littelfuse Surface Mount Fuses 250VAC 5A .013ohms 465 NANO2 2,635In Stock
Min.: 1
Mult.: 1
Reel: 1,500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Littelfuse Surface Mount Fuses 250VAC 2.5A .026ohms 465 NANO2 1,440In Stock
Min.: 1
Mult.: 1
Reel: 1,500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 26 mOhms
Littelfuse Surface Mount Fuses 250VAC 6.3A .0088ohms 465 NANO2 2,295In Stock
Min.: 1
Mult.: 1
Reel: 1,500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 6.3 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 8.8 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.5A .227ohms 462 NANO2 1,646In Stock
1,000Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 1,500

462 Surface Mount Fuses Time Delay / Slow Blow 500 mA 250 VAC 250 VDC 150 A at 250 VAC, 150 A at 250 VDC 10.5 mm x 4.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel 227 mOhms
Littelfuse Surface Mount Fuses 250V 5A 5,015In Stock
Min.: 1
Mult.: 1
No
202 Surface Mount Fuses Fast Blow 5 A 250 VAC 250 VDC 50 A at 250 VAC 9.45 mm x 6.35 mm - 55 C + 125 C Tube 17.4 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 1.5A 923In Stock
Min.: 1
Mult.: 1
Reel: 3,000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 116 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 3.5A 1,426In Stock
Min.: 1
Mult.: 1
Reel: 3,000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 27 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/fuse.375A OMNI BLOK 154 5,607In Stock
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 610 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse .4A OMNI BLOK 154 1,273In Stock
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 400 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 560 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse .5A OMNI BLOK 154 2,605In Stock
22,500On Order
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 420 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse .5A OMNI BLOK 154T 5,519In Stock
11,975On Order
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 700 mOhms