NANO2 Surface Mount Fuses

Results: 353
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 0.2A .8372ohms 451 NANO2 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 200 mA 125 VAC 125 VDC 300 A at 32 VDC NANO - 55 C + 125 C Reel 837.2 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.25A .5765ohms 451 NANO2 Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 32VDC, 50 A at 125 VDC NANO - 55 C + 125 C Reel 576.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.315A .3918ohms 451 NANO2 Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 315 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 32VDC, 50 A at 125 VDC NANO - 55 C + 125 C Reel 391.8 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.315A .3918ohms 451 NANO2 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 315 mA 125 VAC 125 VDC 300 A at 32 VDC NANO - 55 C + 125 C Reel 391.8 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.08A 4.05ohms 453 NANO2 Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 80 mA 125 VAC 125 VDC 50 A NANO - 55 C + 125 C Reel 4.05 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.08A 4.05ohms 453 NANO2 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

453 Surface Mount Ceramic Fuses Fast Blow 80 mA 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 0.1A 3.1ohms 453 NANO2 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

453 Surface Mount Ceramic Fuses Fast Blow 100 mA 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 0.125A 1.7ohms 453 NANO2 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

453 Surface Mount Ceramic Fuses Fast Blow 125 mA 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 0.16A 1.2157ohms 453 NANO2 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

453 Surface Mount Ceramic Fuses Fast Blow 160 mA 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 0.2A .8372ohms 453 NANO2 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

453 Surface Mount Ceramic Fuses Fast Blow 200 mA 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 0.25A .5765ohms 453 NANO2 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

453 Surface Mount Ceramic Fuses Fast Blow 250 mA 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 0.315A .3918ohms 453 NANO2 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

453 Surface Mount Ceramic Fuses Fast Blow 315 mA 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 280VAC 0.75A .275ohms 443LC NANO2 Non-Stocked Lead-Time 13 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

443 Surface Mount Fuses Time Delay / Slow Blow 750 mA 280 VAC 50 A at 280 VAC - 55 C + 125 C Reel 275 mOhms
Littelfuse Surface Mount Fuses 250VAC 3A .028ohms 443 NANO2 Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

443 Surface Mount Fuses Time Delay / Slow Blow 3 A 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Littelfuse Surface Mount Fuses 250VAC 2.5A .035ohms 443 NANO2 Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

443 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
Littelfuse Surface Mount Fuses 280VAC 2.5A .035ohms 443LC NANO2 Non-Stocked Lead-Time 13 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

443 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 280 VAC 50 A at 280 VAC 10.10 mm x 3.12 mm - 55 C + 125 C Reel 35 mOhms
Littelfuse Surface Mount Fuses 280VAC 3.5A .019ohms 443LC NANO2 Non-Stocked Lead-Time 13 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

443 Surface Mount Fuses Time Delay / Slow Blow 3.5 A 280 VAC 50 A at 280 VAC 10.10 mm x 3.12 mm - 55 C + 125 C Reel 19 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.8A .1907ohms 448 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

448 Surface Mount Fuses Fast Blow 800 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel 190.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.062A 5.5ohms 451 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 32VDC, 50 A at 125 VDC NANO - 55 C + 125 C Reel 5.5 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.375A .4541ohms 451 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 32VDC, 50 A at 125 VDC NANO - 55 C + 125 C Reel 454.1 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.375A .4541ohms 451 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel 454.1 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.4A .4233ohms 451 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 400 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 32VDC, 50 A at 125 VDC NANO - 55 C + 125 C Reel 423.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.4A .4233ohms 451 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 400 mA 125 VAC 125 VDC 300 A at 32 VDC NANO - 55 C + 125 C Reel 423.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.5A .3046ohms 451 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 32VDC, 50 A at 125 VDC NANO - 55 C + 125 C Reel 304.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.63A .2022ohms 451 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 630 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 32VDC, 50 A at 125 VDC NANO - 55 C + 125 C Reel 202.2 mOhms