NANO2 Surface Mount Fuses

Results: 353
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 250VAC 3.5A .0234ohms 476 NANO2 Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

476 Surface Mount Fuses Fast Blow 3.5 A 250 VAC 125 VDC 100 A at 250 VAC NANO2 - 55 C + 125 C Reel 23.4 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.25A .122ohms 476 NANO2 Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

476 Surface Mount Fuses Fast Blow 1.25 A 250 VAC 125 VDC 100 A at 250 VAC NANO2 - 55 C + 125 C Reel 122 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5,000
No
452 Surface Mount Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel