NANO2 Surface Mount Fuses

Results: 349
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 1.25A .078ohms 451 NANO2 3,801In Stock
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.6A .056ohms 465 NANO2 2,521In Stock
Min.: 1
Mult.: 1
: 1,500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.6 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 56 mOhms
Littelfuse Surface Mount Fuses 250VAC 2.5A .0363ohms 476 NANO2 2,666In Stock
Min.: 1
Mult.: 1
: 1,000

476 Surface Mount Ceramic Fuses Fast Blow 2.5 A 250 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.315A .7015ohms 448 NANO2 1,779In Stock
Min.: 1
Mult.: 1
: 1,000

448 Surface Mount Fuses Fast Blow 315 mA 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 701.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 10A .0056ohms 451 NANO2 5,154In Stock
Min.: 1
Mult.: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse Surface Mount Fuses 48VAC 3.15A .045ohms 458 NANO2 2,033In Stock
Min.: 1
Mult.: 1
: 1,500

458 Surface Mount Fuses Fast Blow 3.15 A 48 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 125VAC 7A .0116ohms 476 NANO2 2,332In Stock
Min.: 1
Mult.: 1
: 1,000

476 Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.6 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.6A .0825ohms 476 NANO2 1,838In Stock
Min.: 1
Mult.: 1
: 1,000

476 Surface Mount Ceramic Fuses Fast Blow 1.6 A 250 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 82.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 15A .0045ohms 476 NANO2 5,712In Stock
Min.: 1
Mult.: 1
: 1,000

476 Surface Mount Ceramic Fuses Fast Blow 15 A 125 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.5 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.6A .0448ohms 464 NANO2 1,458In Stock
Min.: 1
Mult.: 1
: 1,500

464 Surface Mount Ceramic Fuses Fast Blow 1.6 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 44.8 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.15A .023ohms 448 NANO2 751In Stock
Min.: 1
Mult.: 1
: 1,000

448 Surface Mount Fuses Fast Blow 3.15 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 701.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .016ohms 451 NANO2 826In Stock
Min.: 1
Mult.: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 125VAC 6.3A .0126ohms 476 NANO2 657In Stock
Min.: 1
Mult.: 1
: 1,000

476 Surface Mount Ceramic Fuses Fast Blow 6.3 A 125 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .1444ohms 451 NANO2 625In Stock
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 144.4 mOhms
Littelfuse Surface Mount Fuses FUSE 65V V/FA NANO2 Sn-DIP ROHS 20A 950In Stock
Min.: 1
Mult.: 1
: 1,000
451 Surface Mount Ceramic Fuses Fast Blow 20 A 65 VAC 65 VDC 400 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 2.44 mOhms
Littelfuse Surface Mount Fuses 250VAC 1A .0762ohms 464 NANO2 1,630In Stock
Min.: 1
Mult.: 1
: 1,500

464 Surface Mount Ceramic Fuses Fast Blow 1 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 76.2 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .1444ohms 453 NANO2 1,369In Stock
Min.: 1
Mult.: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 144.4 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.25A .083ohms 465 NANO2 710In Stock
Min.: 1
Mult.: 1
: 1,500

465 Surface Mount Fuses Time Delay / Slow Blow 1.25 A 250 VAC 250 VDC 100 A NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 83 mOhms
Littelfuse Surface Mount Fuses 10A 9,838In Stock
6,000Expected 16/06/2026
Min.: 1
Mult.: 1
: 1,000

452 Surface Mount Fuses Time Delay / Slow Blow 10 A 75 VDC 50 A, 50 A, 100 A NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms
Littelfuse Surface Mount Fuses 10A 4,749In Stock
Min.: 1
Mult.: 1
: 1,000

454 Surface Mount Fuses Time Delay / Slow Blow 10 A 75 VDC 50 A, 50 A, 100 A NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms
Littelfuse Surface Mount Fuses 6.3A 2,508In Stock
Min.: 1
Mult.: 1
: 1,000

454 Surface Mount Fuses Time Delay / Slow Blow 75 VDC 50 A, 50 A, 100 A NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 12.3 mOhms
Littelfuse Surface Mount Fuses 280VAC 4A .016ohms 443LC NANO2 17,971In Stock
Min.: 1
Mult.: 1
: 1,500

443 Surface Mount Fuses Time Delay / Slow Blow 4 A 280 VAC 50 A 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.062A 5.5ohms 451 NANO2 7,735In Stock
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 Ohms
Littelfuse Surface Mount Fuses 125VAC 2A .0367ohms 451 NANO2 46,586In Stock
34,000Expected 29/06/2026
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0125ohms 451 NANO2 42,454In Stock
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.5 mOhms