C2Q Series Surface Mount Fuses

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bel Fuse Surface Mount Fuses 11,719In Stock
Min.: 1
Mult.: 1
Reel: 5,000

C2Q Surface Mount Fuses Fast Blow 3.5 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Bel Fuse Surface Mount Fuses 13,999In Stock
Min.: 1
Mult.: 1
Reel: 5,000

C2Q Surface Mount Fuses Fast Blow 375 mA 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 420 mOhms
Bel Fuse Surface Mount Fuses Fuse 24,225In Stock
Min.: 1
Mult.: 1
Reel: 5,000

C2Q Surface Mount Fuses Fast Blow 4 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 23 mOhms
Bel Fuse Surface Mount Fuses Fuse 106,199In Stock
Min.: 1
Mult.: 1
Reel: 5,000

C2Q Surface Mount Fuses Fast Blow 250 mA 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 770 mOhms
Bel Fuse Surface Mount Fuses 13,297In Stock
Min.: 1
Mult.: 1
Reel: 5,000

C2Q Surface Mount Fuses Fast Blow 1.5 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 73 mOhms
Bel Fuse Surface Mount Fuses Fuse 17,256In Stock
Min.: 1
Mult.: 1
Reel: 5,000

C2Q Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 19 mOhms
Bel Fuse Surface Mount Fuses Fuse 11,934In Stock
Min.: 1
Mult.: 1
Reel: 5,000

C2Q Surface Mount Fuses Fast Blow 500 mA 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 280 mOhms
Bel Fuse Surface Mount Fuses 7,467In Stock
Min.: 1
Mult.: 1
Reel: 5,000

C2Q Surface Mount Fuses Fast Blow 1.25 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 92 mOhms
Bel Fuse Surface Mount Fuses Fuse 4,296In Stock
10,000Expected 13/02/2026
Min.: 1
Mult.: 1
Reel: 5,000

C2Q Surface Mount Fuses Fast Blow 2 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 53 mOhms
Bel Fuse Surface Mount Fuses 3,760In Stock
Min.: 1
Mult.: 1
Reel: 5,000

C2Q Surface Mount Fuses Fast Blow 2.5 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 42 mOhms
Bel Fuse Surface Mount Fuses Fuse 9,310In Stock
Min.: 1
Mult.: 1
Reel: 5,000

C2Q Surface Mount Fuses Fast Blow 3 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 34 mOhms
Bel Fuse Surface Mount Fuses 300mA 32VAC/63VDC 2,612In Stock
10,000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 5,000

C2Q Surface Mount Fuses Fast Blow 300 mA 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 540 mOhms
Bel Fuse Surface Mount Fuses 4,367In Stock
15,000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 5,000

C2Q Surface Mount Fuses Fast Blow 750 mA 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 170 mOhms
Bel Fuse Surface Mount Fuses Fuse
20,000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 5,000

C2Q Surface Mount Fuses Fast Blow 1 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 122 mOhms