UST 1206 Series Surface Mount Fuses

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Schurter Surface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 30A 5,293In Stock
5,000Expected 30/07/2026
Min.: 1
Mult.: 1
Reel: 5,000

UST 1206 SMD Fuses Time Delay / Slow Blow 30 A 32 VAC 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape 1.3 mOhms
Schurter Surface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 35A 14,794In Stock
Min.: 1
Mult.: 1
Reel: 5,000

UST 1206 SMD Fuses Time Delay / Slow Blow 35 A 32 VAC 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape 1 mOhms
Schurter Surface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 35A 1,171In Stock
Min.: 1
Mult.: 1

UST 1206 SMD Fuses Time Delay / Slow Blow 35 A 32 VAC 63 VDC 1206 (3216 metric) - 55 C + 90 C 1 mOhms
Schurter Surface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 30A 1,241In Stock
200Expected 05/03/2026
Min.: 1
Mult.: 1

UST 1206 SMD Fuses Time Delay / Slow Blow 30 A 32 VAC 63 VDC 1206 (3216 metric) - 55 C + 90 C 1.3 mOhms
Schurter Surface Mount Fuses UST 1206 FUSE 7A F 8,386In Stock
Min.: 1
Mult.: 1
Reel: 1,000

UST 1206 Surface Mount Fuses Time Delay / Slow Blow 7 A 32 VAC 63 VDC 100 A at 32 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 8.7 mOhms
Schurter Surface Mount Fuses UST 1206 FUSE 8A F 6,974In Stock
Min.: 1
Mult.: 1
Reel: 1,000

UST 1206 Surface Mount Fuses Time Delay / Slow Blow 8 A 32 VAC 63 VDC 100 A at 32 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 6.7 mOhms
Schurter Surface Mount Fuses UST 1206 FUSE 12A F 7,313In Stock
Min.: 1
Mult.: 1
Reel: 1,000

UST 1206 Surface Mount Fuses Time Delay / Slow Blow 12 A 32 VAC 63 VDC 100 A at 32 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 3.9 mOhms
Schurter Surface Mount Fuses UST 1206 FUSE 20A F 25,241In Stock
Min.: 1
Mult.: 1
Reel: 1,000

UST 1206 Surface Mount Fuses Time Delay / Slow Blow 20 A 32 VAC 63 VDC 100 A at 32 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 2.7 mOhms
Schurter Surface Mount Fuses UST 1206 FUSE 25A F 7,294In Stock
Min.: 1
Mult.: 1
Reel: 1,000

UST 1206 Surface Mount Fuses Time Delay / Slow Blow 25 A 32 VAC 63 VDC 100 A at 32 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 2.1 mOhms
Schurter Surface Mount Fuses UST 1206 FUSE 25A F 5,928In Stock
Min.: 1
Mult.: 1
Reel: 5,000
UST 1206 Surface Mount Fuses Time Delay / Slow Blow 25 A 32 VAC 63 VDC 400 A 1206 (3216 metric) Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UST 1206 Fuse T 7A 413In Stock
Min.: 1
Mult.: 1

UST 1206 Surface Mount Fuses Time Delay / Slow Blow 7 A 32 VAC 63 VDC 100 A at 32 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Bulk 8.7 mOhms
Schurter Surface Mount Fuses UST 1206 Fuse T 8A 190In Stock
Min.: 1
Mult.: 1

UST 1206 Surface Mount Fuses Time Delay / Slow Blow 8 A 32 VAC 63 VDC 100 A at 32 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Bulk 6.7 mOhms
Schurter Surface Mount Fuses Fuse Chip 10A 32V Slow Blow Solder Pad 583In Stock
Min.: 1
Mult.: 1

UST 1206 Surface Mount Fuses Time Delay / Slow Blow 10 A 32 VAC 63 VDC 100 A at 32 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Bulk 5.5 mOhms
Schurter Surface Mount Fuses UST 1206 Fuse T 12A 281In Stock
Min.: 1
Mult.: 1

UST 1206 Surface Mount Fuses Time Delay / Slow Blow 12 A 32 VAC 63 VDC 100 A at 32 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Bulk 3.9 mOhms
Schurter Surface Mount Fuses UST 1206 FUSE 15A F 585In Stock
Min.: 1
Mult.: 1

UST 1206 Surface Mount Fuses Time Delay / Slow Blow 15 A 32 VAC 63 VDC 100 A at 32 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Bulk 3.5 mOhms
Schurter Surface Mount Fuses UST 1206 Fuse T 20A 158In Stock
Min.: 1
Mult.: 1

UST 1206 Surface Mount Fuses Time Delay / Slow Blow 20 A 32 VAC 63 VDC 100 A at 32 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Bulk 2.7 mOhms
Schurter Surface Mount Fuses UST 1206 Fuse T 25A 635In Stock
Min.: 1
Mult.: 1

UST 1206 Surface Mount Fuses Time Delay / Slow Blow 25 A 32 VAC 63 VDC 100 A at 32 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Bulk 2.1 mOhms
Schurter Surface Mount Fuses UST 1206 FUSE 10A F 18In Stock
10,000Expected 09/07/2026
Min.: 1
Mult.: 1
Reel: 5,000
UST 1206 Surface Mount Fuses Time Delay / Slow Blow 10 A 32 VAC 63 VDC 100 A at 32 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 5.5 mOhms
Schurter Surface Mount Fuses UST 1206 FUSE 15A F 3,809In Stock
13,000Expected 16/07/2026
Min.: 1
Mult.: 1
Reel: 1,000

UST 1206 Surface Mount Fuses Time Delay / Slow Blow 15 A 32 VAC 63 VDC 100 A at 32 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 3.5 mOhms
Schurter Surface Mount Fuses UST 1206 FUSE 15A F 2,108In Stock
5,000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 5,000
UST 1206 Surface Mount Fuses Time Delay / Slow Blow 15 A 32 VAC 63 VDC 100 A at 32 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 3.5 mOhms
Schurter Surface Mount Fuses UST 1206 FUSE 10A F
27,999Expected 09/07/2026
Min.: 1
Mult.: 1
Reel: 1,000

UST 1206 Surface Mount Fuses Time Delay / Slow Blow 10 A 32 VAC 63 VDC 100 A at 32 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 5.5 mOhms
Schurter Surface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 30A Non-Stocked Lead-Time 11 Weeks
Min.: 15,000
Mult.: 15,000
Reel: 15,000

UST 1206 SMD Fuses Time Delay / Slow Blow 30 A 32 VAC 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel 1.3 mOhms
Schurter Surface Mount Fuses UST 1206 FUSE 7A F Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000
UST 1206 Surface Mount Fuses Time Delay / Slow Blow 7 A 32 VAC 63 VDC 400 A 1206 (3216 metric) Reel
Schurter Surface Mount Fuses UST 1206 FUSE 7A F Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000
UST 1206 Surface Mount Fuses Time Delay / Slow Blow 7 A 32 VAC 63 VDC 400 A 1206 (3216 metric) Reel
Schurter Surface Mount Fuses 2ST 1206 FUSE 8A F Non-Stocked
Min.: 1
Mult.: 1
Reel: 5,000
UST 1206 Surface Mount Fuses Time Delay / Slow Blow 8 A 32 VAC 63 VDC 400 A 1206 (3216 metric) Reel, Cut Tape, MouseReel