Resettable Fuses - PPTC

 Resettable Fuses - PPTC
PPTC Resettable Fuses are in stock and ship same-day at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many resettable fuse manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of resettable fuses below.
Results: 3,440
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 6V 3.0A 1210 PTC SL 17,914In Stock
Cut Tape
$1.88
$1.73
$1.44
$1.33
Reel
$0.856
Min.: 1
Mult.: 1
: 3,000
Low Rho PCB Mount SMD/SMT 3 A 6 VDC 6 A 50 A 20 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.00A 43,628In Stock
Cut Tape
$1.88
$1.70
$1.44
$1.29
Reel
$0.801
Min.: 1
Mult.: 1
: 4,000
Low Rho SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 20 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 30V POLY 1812 HALOGEN-FREE .35A 18,798In Stock
Cut Tape
$1.92
$1.73
$1.47
$1.34
Reel
$0.827
Min.: 1
Mult.: 1
: 1,500
1812L SMD/SMT SMD/SMT 350 mA 30 VDC 750 mA 40 A 1.7 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Fuse 134,705In Stock
Cut Tape
$0.32
$0.241
$0.219
$0.207
Reel
$0.165
Min.: 1
Mult.: 1
: 2,000
0ZCF 1.85 A 33 VDC 3.7 A 150 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.85A 33V 2920 43,533In Stock
40,500Expected 24/12/2026
Cut Tape
$0.82
$0.71
$0.623
$0.575
Reel
$0.33
Min.: 1
Mult.: 1
: 1,500
2920L SMD/SMT SMD/SMT 1.85 A 33 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 100MA-HD 40A MAX 104,613In Stock
Cut Tape
$0.45
$0.323
$0.29
$0.251
Reel
$0.20
Min.: 1
Mult.: 1
: 5,000
MF-FSMF SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 40 A 6 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 20A 135mV BladeDevice 4,539In Stock
$7.98
$6.62
$6.11
$5.07
Min.: 1
Mult.: 1
BD280 Holder Blade 16 A 14 VDC 26 A 20 A 4.5 mOhms - 40 C + 125 C 10.75 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 7,759In Stock
$0.60
$0.477
$0.402
$0.353
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP 10,866In Stock
Cut Tape
$0.70
$0.557
$0.469
$0.412
Reel
$0.289
Min.: 1
Mult.: 1
: 3,000
MF-RHT PCB Mount Radial 2 A 16 VDC 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .05A-HD 1A MAX 10,573In Stock
Cut Tape
$0.57
$0.445
$0.374
$0.34
Reel
$0.215
Min.: 1
Mult.: 1
: 4,000
MF-RM PCB Mount Radial 50 mA 240 VAC 120 mA 1 A 65 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED TELECOM 14,614In Stock
Cut Tape
$0.58
$0.53
$0.44
$0.406
Reel
$0.218
Min.: 1
Mult.: 1
: 6,000
MF-RX/250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 10.5 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX 11,156In Stock
$0.34
$0.309
$0.276
$0.271
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 72V RADIAL LEADED 6,812In Stock
Cut Tape
$0.71
$0.653
$0.542
$0.50
Reel
$0.315
Min.: 1
Mult.: 1
: 3,000
MF-RX/72 PCB Mount Radial 3 A 72 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 6A 16V RADIAL LEADED 8,916In Stock
$0.70
$0.557
$0.469
$0.412
Min.: 1
Mult.: 1
MF-RG PCB Mount Radial 6 A 16 VDC 10.2 A 100 A 18.5 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 240V .25A-HD 3.5A MAX 6,309In Stock
$0.74
$0.643
$0.541
$0.47
Min.: 1
Mult.: 1
MF-RM PCB Mount Radial 250 mA 240 VAC 560 mA 3.5 A 3.8 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V 3A-HD 40A MAX 5,196In Stock
$0.72
$0.638
$0.533
$0.488
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 3 A 72 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 250V 130MA-HD 3A MAX 20,074In Stock
Cut Tape
$1.36
$1.02
$0.84
$0.773
Reel
$0.488
Min.: 1
Mult.: 1
: 4,000
MF-SD/250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 7 Ohms - 45 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Radial PPTC 0.25 Ih 240V 8,789In Stock
$0.45
$0.407
$0.357
$0.334
Min.: 1
Mult.: 1
0ZRE 250 mA 240 VAC, 240 VDC 560 mA 3.8 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.1A 60V RADIAL LEADED 15,915In Stock
$0.44
$0.334
$0.282
$0.256
Reel
$0.161
Min.: 1
Mult.: 1
: 4,000
MF-R PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 60V RADIAL LEADED 9,632In Stock
$0.52
$0.398
$0.335
$0.304
Reel
$0.192
Min.: 1
Mult.: 1
: 4,000
MF-R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 8,281In Stock
Cut Tape
$0.60
$0.477
$0.402
$0.353
Reel
$0.248
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP 8,659In Stock
Cut Tape
$1.27
$0.972
$0.804
$0.74
Reel
$0.565
Min.: 1
Mult.: 1
: 1,000
MF-RHT PCB Mount Radial 10 A 16 VDC 18.5 A 100 A 15 mOhms - 40 C + 125 C 10.2 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED 9,196In Stock
$0.46
$0.35
$0.295
$0.268
Reel
$0.169
Min.: 1
Mult.: 1
: 4,000
MF-RX/72 PCB Mount Radial 500 mA 72 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bel Fuse Resettable Fuses - PPTC Radial PPTC 3 Ih 16V 9,274In Stock
$0.43
$0.376
$0.317
$0.288
Min.: 1
Mult.: 1
0ZRA 3 A 16 VDC 5.1 A 105 Ohms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.17A 60V RADIAL LEADED 10,338In Stock
Cut Tape
$0.44
$0.334
$0.282
$0.256
Reel
$0.179
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 170 mA 60 VDC 340 mA 40 A 3.2 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape