TISP Thyristor Surge Protection Devices - TSPD

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 180volts 12,067In Stock
Min.: 1
Mult.: 1
Reel: 5,000

240 V 800 mA 18 A 180 V 5 uA 600 mA 14 pF to 33 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 275V(DRM) 500A (IPP) 350V(B 23,465In Stock
Min.: 1
Mult.: 1
Reel: 3,000

350 V 600 mA 55 A, 60 A 275 V 5 uA 600 mA 3 V 22 pF to 70 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL 4,363In Stock
Min.: 1
Mult.: 1
Reel: 3,000

500 V 600 mA 55 A 350 V 5 uA 150 mA 31 pF to 84 pF 0 C + 70 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 275V 3,863In Stock
Min.: 1
Mult.: 1
Reel: 3,000

350 V 600 mA 30 A 275 V 5 uA 600 mA 3 V 40 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Low Capacitance Overvoltage Protect. 9,080In Stock
Min.: 1
Mult.: 1
Reel: 10,000

15 V 18 A, 30 A 8 V 1 uA 30 mA 6.5 pF - 40 C + 150 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Triple Element 5,292In Stock
Min.: 1
Mult.: 1
Reel: 2,500

38 V 300 mA 8 A, 9 A 28 V 4 uA 30 mA 17 pF - 40 C + 150 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional 6,050In Stock
Min.: 1
Mult.: 1
Reel: 5,000

40 V 800 mA 20 A, 22 A 25 V 5 uA 50 mA 18 pF to 23 pF - 65 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL 118In Stock
Min.: 1
Mult.: 1
Reel: 3,000

125 V 600 mA 55 A, 60 A 100 V 5 uA 600 mA 3 V 28 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL 161In Stock
Min.: 1
Mult.: 1
Reel: 3,000

250 V 600 mA 50 A 190 V 5 uA 600 mA 35 pF to 105 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 200volts 107In Stock
12,000Expected 16/07/2026
Min.: 1
Mult.: 1
Reel: 3,000

265 V 600 mA 30 A, 32 A 200 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 145V(DRM) 600A (IPP) 180V(B 1,551In Stock
12,000Expected 01/07/2026
Min.: 1
Mult.: 1
Reel: 3,000

180 V 600 mA 55 A, 60 A 145 V 5 uA 600 mA 3 V 28 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 275V(DRM) 250A (IPP) 350V(B 2,111In Stock
12,000Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 3,000

350 V 800 mA 25 A, 30 A 275 V 5 uA 150 mA 3 V 16 pF to 54 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 24Vdrm 35 V(BO) 2,462In Stock
10,000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 10,000

35 V 18 A, 30 A 24 V 1 uA 30 mA 3.5 pF - 40 C + 150 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL 1,280In Stock
Min.: 1
Mult.: 1
Reel: 3,000

200 V 600 mA 55 A, 60 A 155 V 5 uA 600 mA 3 V 28 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 230volts 922In Stock
Min.: 1
Mult.: 1
Reel: 3,000

300 V 600 mA 30 A, 32 A 230 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD VDRM 180 811In Stock
Min.: 1
Mult.: 1
Reel: 3,000

220 V 600 mA 30 A 180 V 5 uA 600 mA 3 V 45 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional
11,887Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

40 V 800 mA 20 A, 22 A 25 V 5 uA 50 mA 18 pF to 23 pF - 65 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Low Capacitance Overvoltage Protect.
9,500Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 10,000

20 V 18 A, 30 A 12 V 1 uA 10 mA 6 pF - 40 C + 150 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

30 V 800 mA 20 A, 22 A 15 V 5 uA 50 mA 22 pF to 27 pF - 65 C + 150 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 58volts Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000

70 V 600 mA 23 A, 24 A 58 V 5 uA 350 mA 3 V 36 pF to 83 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

80 V 900 mA 50 A 65 V 5 uA 600 mA 85 pF to 195 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 65volts Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000

80 V 800 mA 18 A 65 V 5 uA 600 mA 25 pF to 53 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 65volts Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000

80 V 600 mA 23 A, 24 A 65 V 5 uA 350 mA 3 V 36 pF to 83 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 68volts Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000

90 V 800 mA 18 A 70 V 5 uA 600 mA 25 pF to 53 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

95 V 600 mA 55 A, 60 A 75 V 5 uA 600 mA 3 V 62 pF to 145 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel