TISP Thyristor Surge Protection Devices - TSPD

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

95 V 900 mA 50 A 75 V 5 uA 600 mA 85 pF to 195 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 75volts Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000

95 V 600 mA 23 A, 24 A 75 V 5 uA 350 mA 3 V 36 pF to 83 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 75volts Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

95 V 600 mA 30 A, 32 A 75 V 5 uA 350 mA 3 V 36 pF to 83 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD Single bidirectional protector Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

115 V 600 mA 80 A, 100 A 90 V 5 uA 20 mA 85 pF to 195 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD Single bidirectional protector Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

115 V 900 mA 50 A 90 V 5 uA 600 mA 85 pF to 195 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD Single bidirectional protector Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000

115 V 600 mA 23 A, 24 A 90 V 5 uA 350 mA 3 V 36 pF to 83 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 90volts Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

115 V 600 mA 30 A, 32 A 90 V 5 uA 350 mA 3 V 36 pF to 83 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 100volts Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000

125 V 600 mA 23 A, 24 A 100 V 5 uA 350 mA 3 V 21 pF to 62 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 100volts Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

125 V 600 mA 30 A, 32 A 100 V 5 uA 350 mA 3 V 21 pF to 62 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 120volts Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000

145 V 800 mA 18 A 120 V 5 uA 600 mA 18 pF to 40 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 120volts Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000

145 V 600 mA 23 A, 24 A 120 V 5 uA 350 mA 3 V 21 pF to 62 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

165 V 600 mA 55 A, 60 A 135 V 5 uA 600 mA 3 V 28 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD Single bidirectional protector Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

165 V 800 mA 50 A 135 V 5 uA 600 mA 40 pF to 120 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 135volts Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000

165 V 800 mA 18 A 135 V 5 uA 600 mA 18 pF to 40 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 135volts Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000

165 V 600 mA 23 A, 24 A 135 V 5 uA 350 mA 3 V 21 pF to 62 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 135volts Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

165 V 600 mA 30 A, 32 A 135 V 5 uA 350 mA 3 V 21 pF to 62 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

180 V 600 mA 80 A, 100 A 145 V 5 uA 20 mA 40 pF to 120 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

180 V 800 mA 50 A 145 V 5 uA 600 mA 40 pF to 120 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 145volts Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000

180 V 600 mA 23 A, 24 A 145 V 5 uA 350 mA 3 V 21 pF to 62 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 145volts Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

180 V 600 mA 30 A, 32 A 145 V 5 uA 350 mA 3 V 21 pF to 62 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD Single bidirectional protector Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

200 V 800 mA 50 A 155 V 5 uA 600 mA 40 pF to 120 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 155volts Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000

200 V 600 mA 23 A, 24 A 155 V 5 uA 350 mA 3 V 21 pF to 62 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 155volts Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

200 V 600 mA 30 A, 32 A 155 V 5 uA 350 mA 3 V 21 pF to 62 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

229 V 600 mA 55 A, 60 A 180 V 5 uA 150 mA 3 V 23 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD 180V(DRM) 1KA (IPP) 219V(B Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

219 V 600 mA 80 A, 100 A 180 V 5 uA 20 mA 40 pF to 120 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel