TISP Thyristor Surge Protection Devices - TSPD

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

219 V 800 mA 50 A 180 V 5 uA 600 mA 40 pF to 120 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

229 V 600 mA 55 A, 60 A 180 V 5 uA 150 mA 3 V 23 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 165volts Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000

220 V 600 mA 23 A, 24 A 160 V 5 uA 350 mA 3 V 21 pF to 62 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 160volts Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

220 V 600 mA 30 A, 32 A 160 V 5 uA 350 mA 3 V 21 pF to 62 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

240 V 600 mA 55 A, 60 A 180 V 5 uA 600 mA 3 V 22 pF to 70 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 180volts Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000

240 V 600 mA 23 A, 24 A 180 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

250 V 600 mA 80 A, 100 A 190 V 5 uA 20 mA 35 pF to 105 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD Single bidirectional protector Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000

250 V 600 mA 23 A, 24 A 190 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 190volts Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

250 V 600 mA 30 A, 32 A 190 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000

260 V 800 mA 18 A 200 V 5 uA 600 mA 14 pF to 33 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

265 V 800 mA 55 A, 60 A 200 V 5 uA 800 mA 3 V 22 pF to 70 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

290 V 600 mA 55 A, 60 A 220 V 5 uA 600 mA 3 V 22 pF to 70 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

290 V 600 mA 80 A, 100 A 220 V 5 uA 20 mA 35 pF to 105 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

290 V 600 mA 50 A 220 V 5 uA 600 mA 35 pF to 105 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 220volts Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

290 V 800 mA 18 A 230 V 5 uA 600 mA 14 pF to 33 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 220volts Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000

290 V 600 mA 23 A, 24 A 220 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 220volts Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

290 V 600 mA 30 A, 32 A 220 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD Single bidirectional protector Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

290 V 800 mA 25 A, 30 A 220 V 5 uA 150 mA 3 V 16 pF to 54 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

300 V 600 mA 55 A, 60 A 230 V 5 uA 600 mA 3 V 22 pF to 70 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD Single bidirectional protector Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000

300 V 600 mA 23 A, 24 A 230 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 240volts Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

320 V 800 mA 18 A 240 V 5 uA 600 mA 14 pF to 33 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Single bidirectional protector Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

350 V 800 mA 55 A, 60 A 275 V 5 uA 800 mA 3 V 22 pF to 70 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD Single bidirectional protector Non-Stocked Lead-Time 12 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

350 V 600 mA 80 A, 100 A 275 V 5 uA 20 mA 35 pF to 105 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked Lead-Time 14 Weeks
Min.: 12,000
Mult.: 3,000
Reel: 3,000

70 V 600 mA 80 A, 100 A 58 V 5 uA 20 mA 85 pF to 195 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 58volts Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000

70 V 800 mA 18 A 58 V 5 uA 600 mA 25 pF to 53 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel