Multifuse Resettable Fuses - PPTC

Results: 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.5A 15V AXIAL STRAP 3,995In Stock
Min.: 1
Mult.: 1

MF-S Strap Mount Axial 1.5 A 15 VDC 3 A 100 A 90 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.3A/60V 8,124In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-LSMF SMD/SMT SMD/SMT 60 V 300 mA Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.5A/60V 11,719In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-LSMF SMD/SMT SMD/SMT 60 V 500 mA Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/60V 8,774In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-LSMF SMD/SMT SMD/SMT 60 V 750 mA Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.1A/60V 11,160In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-LSMF SMD/SMT SMD/SMT 60 V 1.1 A Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.5A/33V 11,480In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-LSMF SMD/SMT SMD/SMT 1.5 A 33 VDC 3 A 40 A 230 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/24V 6,908In Stock
12,000Expected 09/07/2026
Min.: 1
Mult.: 1
Reel: 4,000

MF-LSMF SMD/SMT SMD/SMT 2 A 24 VDC 4 A 40 A 125 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/24V 10,582In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 24 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 4.0A/16V 7,004In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-LSMF SMD/SMT SMD/SMT 4 A 16 VDC 8 A 40 A 40 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 5.0A/16V 2,966In Stock
11,500Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 4,000

MF-LSMF SMD/SMT SMD/SMT 5 A 16 VDC 10 A 40 A 25 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP 8,947In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 10 A 16 V 20 A 100 A 9 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 5.0A 16V RADIAL LEADED HI-TEMP 8,517In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 5 A 16 V 10 A 100 A 38 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V 100MA-HD 40A MAX 112,067In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-MSMF SMD/SMT SMD/SMT 100 mA 60 VDC 300 mA 40 A 15 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/30V 4,051In Stock
Min.: 1
Mult.: 1
Reel: 6,000

MF-LSMF SMD/SMT SMD/SMT 750 mA 30 VDC 1.5 A 40 A 1 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.1A/33V 1,367In Stock
Min.: 1
Mult.: 1
Reel: 6,000

MF-LSMF SMD/SMT SMD/SMT 1.1 A 33 VDC 2.2 A 40 A 410 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/15V 1,575In Stock
12,000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 4,000

MF-LSMF SMD/SMT SMD/SMT 2 A 15 VDC 4 A 40 A 125 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.0A/16V 1,975In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-LSMF SMD/SMT SMD/SMT 3 A 16 VDC 5 A 40 A 48 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC 11.0A 16V RADIAL LEADED HI-TEMP 474In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 11 A 16 V 22 A 100 A 8.3 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 12.0A 16V RADIAL LEADED HI-TEMP 437In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 12 A 16 V 24 A 100 A 7.7 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 13.0A 16V RADIAL LEADED HI-TEMP 478In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 13 A 16 V 26 A 100 A 7 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 4.0A 16V RADIAL LEADED HI-TEMP 1,510In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 4 A 16 V 8 A 100 A 44 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 7.0A 16V RADIAL LEADED HI-TEMP 422In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 7 A 16 V 14 A 100 A 19 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 7.5A 16V RADIAL LEADED HI-TEMP 465In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 7.5 A 16 V 15 A 100 A 16.8 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 8.0A 16V RADIAL LEADED HI-TEMP 454In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 8 A 16 V 16 A 100 A 14.5 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP 492In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 9 A 16 V 18 A 100 A 9.8 mOhms - 40 C + 125 C 10.2 mm Bulk