SCRs

Results: 2,263
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 8A 800V Std TO-251 V-PAK 750In Stock
Min.: 1
Mult.: 1

SJxx08xx 800 V 8 A 1.5 V 15 mA - 40 C + 150 C Through Hole TO-251-3 Tube
Vishay Semiconductors SCRs NEW INPUT THYRISTOR - SUPER-248 973In Stock
Min.: 1
Mult.: 1

1.6 kV 1 mA 75 A 1.5 V 100 mA - 40 C + 150 C Through Hole TO-247-3 Tube
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 7,244In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape


Vishay Semiconductors SCRs 20A If; 1200V Vr TO-247AD 3L 6,642In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 30 A 1.3 V 10 V 2 V 45 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 7,780In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape
STMicroelectronics SCRs 30 A 1200 V automotive grade SCR Thyristor 526In Stock
Min.: 1
Mult.: 1
: 600

1.2 kV 30 A 5 V 1.3 V 50 mA - 40 C + 150 C SMD/SMT HUPAK-9 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs 35A If; 1200V Vr TO-247AD 3L; Std Igt 10,981In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 55 A 1.45 V 10 V 1.7 V 150 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Vishay Semiconductors SCRs New Input Thyristor - TO-220-e3 7,126In Stock
Min.: 1
Mult.: 1

Tube
Littelfuse SCRs 400V 10A Sensing 1,866In Stock
Min.: 1
Mult.: 1

Sxx10xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 600V 25A 962In Stock
Min.: 1
Mult.: 1

Sxx25x 10 uA TO-220-2 Tube
Littelfuse SCRs 55A 800V 739In Stock
Min.: 1
Mult.: 1
: 500

Sxx55x 650 A 800 V 20 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V 25A 2,580In Stock
Min.: 1
Mult.: 1
: 1,000

2N650X 250 A 400 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 25A 400V 926In Stock
Min.: 1
Mult.: 1
: 500

Sxx25x 350 A 400 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 1000V 40A SCR TO220 1,872In Stock
Min.: 1
Mult.: 1

SK 30 uA TO-220-2 Tube
Vishay Semiconductors SCRs 35A 1200V Single SCR 759In Stock
Min.: 1
Mult.: 1
Tube
Littelfuse SCRs 600V 25A 803In Stock
Min.: 1
Mult.: 1
: 1,000

MCR25M 300 A 600 V 10 uA 25 A 1.8 V 1 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 400V 20A 5,291In Stock
Min.: 1
Mult.: 1

Sxx20x 10 uA TO-220-2 Tube
Littelfuse SCRs 20A High Temp Thyristor 869In Stock
Min.: 1
Mult.: 1

SJxx20xx 600 V 10 uA 20 A 1.5 V 35 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Littelfuse SCRs SCR TO263 600V 50A HJ TEMP 684In Stock
Min.: 1
Mult.: 1
: 500

600 V 5 uA 50 A 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs 400 Volt 25 Amp 166In Stock
Min.: 1
Mult.: 1

400 V 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Littelfuse SCRs 400V 25A 881In Stock
Min.: 1
Mult.: 1
: 1,000

2N650X 250 A 400 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 600V 8A 1,752In Stock
Min.: 1
Mult.: 1
: 1,000

MCR72-8 100 A 600 V 10 uA 8 A 2 V 5 V 1.5 V 200 uA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 400V 25A SCR TO220 ISO 3,139In Stock
Min.: 1
Mult.: 1
Sxx25x 10 uA TO-220-2 Tube
Littelfuse SCRs 600V 40A 15mA TO263 High Temp 150c SCRs 745In Stock
Min.: 1
Mult.: 1
: 500

SJxx40x 600 V 10 uA 40 A 1.5 V 15 mA - 40 C + 150 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 40A 400V 1,000In Stock
Min.: 1
Mult.: 1
: 500

Sxx40x 520 A 400 V 10 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel