0 C SCRs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Microchip Technology SCRs SCR 126In Stock
$31.00
$28.80
Min.: 1
Mult.: 1
100 V 1 uA 5 V 500 mV 10 uA 0 C + 125 C Through Hole TO-18-3 Bulk
Bourns SCRs Dual Gate Unidirectional Non-Stocked Lead-Time 20 Weeks
Cut Tape
$0.522
Min.: 10,000
Mult.: 2,500
: 2,500
TISP83121D 22 A 100 V 1 uA 1.8 V - 180 mA, 200 mA 0 C + 70 C SMD/SMT SOIC-8 Reel
Microchip Technology SCRs SCR Non-Stocked Lead-Time 40 Weeks
$30.84
Min.: 100
Mult.: 1
No
100 V 10 nA 2 A 1.1 V 5 V 600 mV 10 uA 0 C + 125 C Through Hole TO-18-3