Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 12A 800V 150°C D²PAK Snubberless T-Series Triac 3,994In Stock
Min.: 1
Mult.: 1
: 1,000

T1235T-8G 12 A 95 A 800 V 5 uA 1.6 V 40 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel, Cut Tape
STMicroelectronics Triacs 16 A Logic Level Triac for LED Light Dimmers 3,191In Stock
Min.: 1
Mult.: 1

16 A 140 A 600 V 5 mA 1.55 V 5 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-22AB-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 3,375In Stock
Min.: 1
Mult.: 1

T1635 168 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs Hi temp 16A Triacs 4,255In Stock
Min.: 1
Mult.: 1
: 1,000

H-Series 168 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Hi temp 16A Triacs 3,651In Stock
Min.: 1
Mult.: 1

H-Series 168 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16A 800V 150°C D²PAK Snubberless T-Series Triac 3,274In Stock
Min.: 1
Mult.: 1

T1635T-8G 16 A 120 A, 126 A 800 V 5 uA 1.6 V 45 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT DPAK-3 (TO-252-3) Tube
STMicroelectronics Triacs 16 Amp 600 Volt 6,155In Stock
Min.: 1
Mult.: 1
: 1,000

T1650H 170 A 600 V 5 uA 1.5 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Hi temp 16A Triacs 3,104In Stock
Min.: 1
Mult.: 1

H-Series 168 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20A Snubberless 600V 35mA 5,353In Stock
Min.: 1
Mult.: 1
T2035H 20 A 210 A 600 V 6.2 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube

STMicroelectronics Triacs 20A 800V 150°C D²PAK Snubberless T-Series Triac 3,017In Stock
Min.: 1
Mult.: 1

T2035T-8G 20 A 160 A 800 V 5 uA 1.5 V 45 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs Hi temp 20A Triacs 4,932In Stock
Min.: 1
Mult.: 1

H-Series 210 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 2,015In Stock
Min.: 1
Mult.: 1

T25 260 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 25A BTA UL1557 Cert 4/3 Quadrant Triac 1,582In Stock
Min.: 1
Mult.: 1
: 1,000

T25 25 A 50 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel


STMicroelectronics Triacs 25 A - 800 V - T-Series Triac in TO-220AB insulated 13,771In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics Triacs 1200V 25A Snubberless Triac 1,119In Stock
Min.: 1
Mult.: 1

T2550-12G 25 A 252 A 1.2 kV 10 uA 1.55 V 60 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube

STMicroelectronics Triacs 1200V 25A Snubberless Triac 1,944In Stock
Min.: 1
Mult.: 1
: 1,000

T2550-12G 25 A 252 A 1.2 kV 10 uA 60 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 26A 600V Snubberless Triac in TO-3PF package 1,872In Stock
Min.: 1
Mult.: 1

26 A 260 A, 270 A 600 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-3PF-3 Tube

STMicroelectronics Triacs 30 A - 600 V - 150 °C H-series Triacs 1,933In Stock
975Expected 15/06/2026
Min.: 1
Mult.: 1

H-Series 30 A 284 A 600 V 10 uA 1.55 V 60 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube

STMicroelectronics Triacs 30 A - 600 V - 150 °C H-series Triacs 3,034In Stock
4,000Expected 15/06/2026
Min.: 1
Mult.: 1
: 1,000

H-Series 30 A 284 A 600 V 10 uA 1.55 V 60 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 30 A - 800 V - 150 °C H-series Triac in D²PAK 2,117In Stock
Min.: 1
Mult.: 1
: 1,000

H-Series 30 A 270 A 800 V 5 uA 1.55 V 60 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel


STMicroelectronics Triacs 30 A - 800 V - 150 °C H-series Triac in TO-220AB Ins. 1,955In Stock
4,000Expected 22/06/2026
Min.: 1
Mult.: 1

H-Series 30 A 270 A 800 V 5 uA 1.55 V 60 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 3,304In Stock
5,000Expected 20/07/2026
Min.: 1
Mult.: 1

T405 31 A 600 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 40A 600V Snubberless Triac in TO-3PF package 2,920In Stock
Min.: 1
Mult.: 1

T4050-6PF 40 A 400 A 600 V 5 uA 1.4 V 1.3 V 50 mA - 40 C + 125 C Through Hole TO-3PF Tube
STMicroelectronics Triacs 4A TRIACS 5,329In Stock
Min.: 1
Mult.: 1
: 2,500

T435 31 A 700 V 5 uA 1.56 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8A TRIACS 4,419In Stock
Min.: 1
Mult.: 1
: 2,500

T810 80 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel