STMicroelectronics Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 8 Amp 600 Volt 6In Stock
Min.: 1
Mult.: 1

BTA08 80 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 10 Amp 800 Volt 172In Stock
Min.: 1
Mult.: 1

BTA10 105 A 800 V 5 uA 1.55 V 35 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 1,753In Stock
Min.: 1
Mult.: 1

BTB12 126 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 1,468In Stock
Min.: 1
Mult.: 1

BTB16 168 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 800 Volt 387In Stock
Min.: 1
Mult.: 1

BTB16 168 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 1.0 Amp 600 Volt 2,791In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Z01 1 A 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Triacs 1.0 Amp 600 Volt 4,197In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 700 Volt 1,466In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Z01 8.5 A 700 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Overvoltage protected AC Switch 0.8 A - 800 V
7,980Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 4,000

800 mA 13.7 A 800 V 10 mA 1 V 10 mA - 40 C + 125 C SMD/SMT SOT-223-2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 25 Amp 600 Volt
6,000Expected 01/05/2026
Min.: 1
Mult.: 1

BTA24 260 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 40 Amp 800 Volt
3,000On Order
Min.: 1
Mult.: 1

BTA41 420 A 800 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt
2,942Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

T25 260 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 30 A - 800 V - 150 °C H-series Triac in TO-220AB
5,000On Order
Min.: 1
Mult.: 1

H-Series 30 A 270 A 800 V 5 uA 1.55 V 60 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs SNUBBERLESS 30 A TRIACS
1,673Expected 04/05/2026
Min.: 1
Mult.: 1

H-Series 30 A 75 mA 1 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 0.8 Amp 600 Volt
25,490Expected 25/02/2026
Min.: 1
Mult.: 1

Z00607 9.5 A 600 V 5 uA 1.5 V 5 mA 1.3 V 7 mA - 40 C + 110 C Through Hole TO-92 Bulk

STMicroelectronics Triacs Auto Voltage Switch 9In Stock
Min.: 1
Mult.: 1

AVS08CB - 10 C + 125 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs 6A TRIACS 1,279In Stock
Min.: 1
Mult.: 1

BTB06 63 A 800 V 5 uA 1.55 V 15 mA 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 1,890In Stock
Min.: 1
Mult.: 1

BTB08 80 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 10A Triacs 712In Stock
Min.: 1
Mult.: 1

H-Series 105 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 10A Triacs 986In Stock
Min.: 1
Mult.: 1

H-Series 105 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs Hi temp 10A Triacs 1,000In Stock
Min.: 1
Mult.: 1

H-Series 105 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 10A Triacs 1,000In Stock
Min.: 1
Mult.: 1

H-Series 105 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube


STMicroelectronics Triacs Snubless logic level standard 12 A TRIACs 501In Stock
Min.: 1
Mult.: 1

T1210T-6I 95 A 600 V 5 uA 1.55 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube

STMicroelectronics Triacs Logic Level 12A TRIAC 49In Stock
Min.: 1
Mult.: 1

T1210T-8T 12 A 90 A 800 V 1 mA 15 mA 1.3 V 10 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs Snubless logic level standard 12 A TRIAC 580In Stock
Min.: 1
Mult.: 1

T1220T-6I 95 A 600 V 5 uA 1.55 V 15 mA 1.3 V 20 mA - 40 C + 125 C Through Hole TO-220-3 Tube