Varistors

 Varistors
Varistors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many varistor manufacturers including Bourns, KYOCERA AVX, Littelfuse, Panasonic, TDK & more.
More...

Please view our large selection of varistors below.
Results: 20,825
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 1206 8.0V 200A 8,669In Stock
Min.: 1
Mult.: 1
: 3,000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 8 VAC 11 VDC 15 V 30 V 200 A 500 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 65V 126A 1200pF 9,078In Stock
Min.: 1
Mult.: 1
: 2,000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 126 V 1.2 kA 3 J 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 30VAC 10% 3225mm 9,514In Stock
Min.: 1
Mult.: 1
: 2,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 93 V 100 A 900 mJ 720 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 275vRMS 350DCv MOV 7,462In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 1206 40volts 56A 61.0V to 77.0V 8,670In Stock
Min.: 1
Mult.: 1
: 3,000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 77 V 120 V 180 A 1 J 380 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 27,124In Stock
Min.: 1
Mult.: 1
: 10,000

MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 75V 10% 5,859In Stock
Min.: 1
Mult.: 1
: 1,000

PV MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 1.2 kA 9 J 550 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 20VAC 10% 5mm StandarD 14,614In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 5 mm 100 A 600 mJ 980 pF - 40 C + 105 C Bulk

TDK Varistors 130VAC 10% 7mm StandarD 32,413In Stock
Min.: 1
Mult.: 1
: 4,500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 7 mm 1.2 kA 9.5 J 245 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 35VAC 10% 7mm StandarD 21,828In Stock
Min.: 1
Mult.: 1
: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 250 A 2.5 J 1050 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 20VAC 10% 7mm StandarD 29,307In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.3 J 1600 pF - 40 C + 105 C Bulk

TDK Varistors 385VAC 10% 14mm StandarD 6,795In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 80 J 315 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 14mm AEC-Q200 2,907In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 1 kA 4 J 0.01 uF - 40 C + 105 C AEC-Q100 Bulk

TDK Varistors 17VAC 10% 20mm AEC-Q200 1,511In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 7 mm 2 kA 14 J 0.0156 uF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 420VAC 10% 25mm SuperioR 966In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 27.5 mm 20 kA 700 J 1150 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 460Vac, 10%, AdvanceD Compact Series 6,156In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 kA 150 J 260 pF - 40 C + 105 C Bulk
TDK Varistors 0805 11V 120A 400pF 53,866In Stock
Min.: 1
Mult.: 1
: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 35 V 120 A 200 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 35Vrms 250A 41,944In Stock
Min.: 1
Mult.: 1
: 2,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2 J 600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 175Vrms Bulk In-Line 2,928In Stock
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors PV 130V 10% 6,457In Stock
Min.: 1
Mult.: 1
: 1,500

PV MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 400 A 7 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 60V 10% 4,694In Stock
Min.: 1
Mult.: 1
: 1,500

PV MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 400 A 3 J 330 pF - 40 C + 85 C Reel, Cut Tape, MouseReel

TDK Varistors 50VAC 10% 7mm StandarD 11,786In Stock
Min.: 1
Mult.: 1
: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 250VAC 10% 14mm StandarD 14,172In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 65 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 14mm AdvanceD Thermofused 2,121In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 6 kA 125 J 400 pF - 40 C + 105 C Bulk

TDK Varistors 25VAC 10% 20mm AEC-Q200 1,807In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 23 mm 2 kA 100 J 0.0111 uF - 40 C + 105 C AEC-Q100 Bulk