Eaton Electronics Varistors

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors MLV 0603 9V 210pF 4,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MLVA-R Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0603 26V 100pF 1,279In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MLVA-R MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 33 V 54 V 30 A 0.1 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLVC04 MLV, 012A, 18V 12,235In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MLVC MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 8.5 VAC 12 VDC 18 V 34 V 20 A 50 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLVC08 MLV, 016A, 22V 363In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 11.3 VAC 16 VDC 22 V 39 V 35 A 100 mJ 190 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLVC08 MLV, 022A, 30V 3,526In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 15.6 VAC 22 VDC 30 V 53 V 35 A 100 mJ 175 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLVC08 MLV, 030A, 42V 4,358In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 21.2 VAC 30 VDC 42 V 74 V 100 A 300 mJ 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLVC08 MLV, 033A, 45V 3,972In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 23.3 VAC 33 VDC 45 V 79 V 35 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLVC12 MLV, 048A, 62V 2,732In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 110 V 35 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLVC12 MLV, 056A, 72V 2,965In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 72 V 127 V 35 A 100 mJ 140 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLVC13 MLV, 011A, 16V 5,980In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 7.8 VAC 11 VDC 16 V 33 V 300 A 1.5 J 1800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLVC13 MLV, 060A, 76V 2,815In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 45 VAC 60 VDC 76 V 134 V 250 A 1.5 J 420 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors MOV, 07 mm size, 300 VAC 1,757In Stock
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 10 A 29 J 105 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 07 mm size, 275 VAC 1,840In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 10 A 40 J 115 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 07 mm size, 300 VAC 1,720In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 10 A 42 J 105 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 07 mm size, 420 VAC 1,070In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 10 A 60 J 75 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 10 mm size, 320 VAC 995In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 12.5 mm 25 A 90 J 200 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 10 mm size, 385 VAC 925In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 25 A 95 J 160 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV06, 0603 MLV 18 Vdc 2,750In Stock
Min.: 1
Mult.: 1
Reel: 4,000

AMLV06 MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 30 V 55 V 2 A 0.03 J 12 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0603 18V 150pF 778In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MLVA-R MLVs PCB Mount SMD/SMT 7 VAC 9 VDC 21.5 V 41 V 30 A 0.1 J 210 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 14 VDC 120PF 8,616In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MLVC MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 10 VAC 14 VDC 20 V 35 V 20 A 50 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 210PF 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 8.5 VAC 12 VDC 18 V 34 V 30 A 100 mJ 210 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 14 VDC 190PF 8,005In Stock
4,000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 20 V 35 V 30 A 100 mJ 190 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 22 VDC 150PF 7,399In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 15.6 VAC 22 VDC 30 V 53 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 120PF 7,909In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 18.4 VAC 26 VDC 36 V 63 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 100PF 8,245In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 21.2 VAC 30 VDC 42 V 74 V 30 A 100 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel