Panasonic Varistors

Results: 1,393
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A471 35,733In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J 230 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A511 16,942In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 10 mm 3.5 kA 92 J 210 pF - 40 C + 85 C Bulk
Panasonic Varistors 82V 2500A ZNR SUR ABSORBER 10MM 9,528In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 3.5 kA 14 J 2000 pF - 40 C + 85 C
Panasonic Varistors 33V 1000A ZNR SUR ABSORBER 14MM 34,722In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 2 kA 9.5 J 0.0122 uF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A471 25,488In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 15.5 mm 6 kA 175 J 400 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A102 1,371In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 750 VAC 825 VDC 1 kV 1.65 kV 20 mm 7.5 kA 565 J 450 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A391 2,343In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 10 kA 275 J 1100 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A431 7,725In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 303 J 1000 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A471 1,993In Stock
5,000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 350 J 900 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A751 1,096In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 7.5 kA 420 J 600 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A821 1,119In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 7.5 kA 460 J 530 pF - 40 C + 85 C
Panasonic Varistors 120V 600A VFM ZNR SURGE ABSORBER 3,313In Stock
4,000Expected 14/07/2026
Min.: 1
Mult.: 1
Reel: 2,000

VF MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 600 A 5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors ZNR Transient/Surge Absorbers SMD Mold 2,456In Stock
Min.: 1
Mult.: 1
Reel: 2,000

VF MOVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 600 A 6 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 56V 125A SMD SUR ABSORB ZNR VF 3,388In Stock
Min.: 1
Mult.: 1
Reel: 2,000

VF MOVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 110 V 125 A 2.2 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 8V 20A MULTILAYER VARISTOR 32,230In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 20 A 420 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor, EZJP Series, SMD 19,545In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.7 VDC 6.8 V 3 A 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 18volts 47pF VV=27volts AEC-Q200 44,094In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 5 A 47 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor Chip Typ EZJS Series 5,950In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJ-Z MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 18 VDC 30 V 3900 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 30VDC W/EMI VARISTOR 16,622In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJ-Z MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 30 VDC 50 V 1800 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 6VDC 25A W/EMI VARISTOR 6,642In Stock
Min.: 1
Mult.: 1
Reel: 5,000

EZJ-Z MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 6 VDC 12 V 0.022 uF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 42V 10A 56PF VARISTOR 80,353In Stock
80,000Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 10,000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 42 V 10 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 80V MULTILAYER VARISTOR 31,854In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 80 V 2.1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 27V 20A MULTILAYER VARISTOR 26,541In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 20 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 42V 15A 68PF VARISTOR 41,957In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 15 A 68 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 40V 27pF 37,517In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 5 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel