Panasonic Varistors

Results: 1,393
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors 0603 40volts 27pF VV=65volts AEC-Q200 36,051In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 5 A 27 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 240V 8KA 48x42x14mm 5In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 136 VAC 200 VDC 240 V 395 V 8 kA 95 J 1500 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorber Type E 60In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 250 VAC 320 VDC 390 V 650 V 8 kA 130 J 1200 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorber, Type E 106In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 275 VAC 350 VDC 430 V 710 V 8 kA 140 J 1000 pF - 40 C + 85 C Bulk
Panasonic Varistors 620V 8KA 48x42x14mm 16In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 350 VAC 505 VDC 620 V 1.025 kV 8 kA 160 J 900 pF - 40 C + 85 C Bulk
Panasonic Varistors 1000V 25KA 60x55x14mm 22In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 568 VAC 825 VDC 1 kV 1.65 kV 25 kA 620 J 1000 pF - 40 C + 85 C Bulk
Panasonic Varistors 1000V 25KA 60x55x14mm 16In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 600 VAC 895 VDC 1.1 kV 1.815 kV 25 kA 640 J 800 pF - 40 C + 85 C Bulk
Panasonic Varistors 32MM 200V 25K ZNR SUR ABSORBER 39In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 130 VAC 170 VDC 200 V 340 V 25 kA 210 J 5500 pF - 40 C + 85 C Bulk
Panasonic Varistors 430V 25KA 60x55x14mm 30In Stock
120Expected 11/05/2026
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 250 VAC 350 VDC 430 V 710 V 25 kA 400 J 2500 pF - 40 C + 85 C Bulk
Panasonic Varistors 910V 25KA 60x55x14mm 18In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 500 VAC 745 VDC 910 V 1.5 kV 25 kA 600 J 1700 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB 21In Stock
Min.: 1
Mult.: 1

CK MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 40 mm 30 kA 515 J - 40 C + 85 C
Panasonic Varistors ERZ-E 5mm 240V Bulk ZNR Surge Absorber 6,267In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 180 VDC 240 V 395 V 7 mm 1.2 kA 15 J 170 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 5mm 360V Bulk ZNR Surge Absorber 6,946In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 23 J 130 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 5mm 390V Bulk ZNR Surge Absorber 4,758In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 26 J 130 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 5mm 430V Bulk ZNR Surge Absorber 1,685In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 29 J 120 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 5mm 220V T&R ZNR Surge Absorber 6,024In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 14 J 190 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 7mm 200V Bulk ZNR Surge Absorber 231In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 9 mm 2.5 kA 26 J 430 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 360V Bulk ZNR Surge Absorber 2,504In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 2.5 kA 50 J 300 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 390V Bulk ZNR Surge Absorber 2,645In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 2.5 kA 53 J 300 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 9mm 430V Bulk ZNR Surge Absorber 1,560In Stock
3,000Expected 12/05/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 2.5 kA 60 J 270 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 470V Bulk ZNR Surge Absorber 2,887In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 2.5 kA 65 J 230 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 560V Bulk ZNR Surge Absorber 366In Stock
3,000Expected 13/05/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 9 mm 2.5 kA 75 J 200 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 620V Bulk ZNR Surge Absorber 4,855In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 80 J 190 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 200V Bulk ZNR Surge Absorber 91In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 10.5 mm 3.5 kA 35 J 390 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 240V Bulk ZNR Surge Absorber 106In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10.5 mm 3.5 kA 42 J 360 pF - 40 C + 85 C Bulk