0.02 uF Varistors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 50kA 130V 20000pF 172In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 205 V 340 V 60 mm 50 kA 450 J 0.02 uF - 55 C + 85 C Bulk
Panasonic Industry Varistors 22V 10A CLAMP 381In Stock
4,000Expected 02/03/2027
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 6.3 J 0.02 uF - 40 C + 85 C Bulk
Panasonic Industry Varistors 33V 100A CLAMP 748In Stock
1,000Expected 08/02/2027
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 3 A 24 J 0.02 uF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST20D2000A017VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 23 mm 2 kA 10 J 0.02 uF - 40 C + 85 C Bulk
Vishay / BC Components VDRH20R017BKE
Vishay / BC Components Varistors VDRHS20D3000A017VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 23 mm 3 kA 19 J 0.02 uF - 40 C + 125 C Bulk