1 uF Bulk Varistors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 20V 200A 1000000pF 2,937In Stock
$2.90
$1.45
$1.31
$1.30
Min.: 1
Mult.: 1
Leaded SHCV MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 54 V 200 A 1.5 J 1 uF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 18 DCWk Volt 1A 1uF 30% Var/Cap Combined AEC-Q200
900On Order
$2.28
$1.42
$1.05
$0.977
Min.: 1
Mult.: 1
AMTS Varistor PCB Mount Through Hole 13 VAC 18 VDC 54 V 200 A 1 uF - 40 C + 85 C Bulk
TDK Varistors N Non-Stocked Lead-Time 18 Weeks
$1.09
Min.: 4,000
Mult.: 2,000
Leaded SHCV MLVs PCB Mount Through Hole 6 mm x 4.5 mm 35 VAC 45 VDC 56 V 90 V 100 A 1.5 J 1 uF - 55 C + 125 C Bulk
TDK Varistors 20V 1200A 1000000pF Non-Stocked Lead-Time 18 Weeks
$1.87
Min.: 1
Mult.: 1
Automotive with Load Dump and Jump Start MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 58 V 1.2 kA 7.8 J 1 uF - 55 C + 125 C Bulk
TDK Varistors 20V 800A 3000mJ Non-Stocked Lead-Time 18 Weeks
$1.19
Min.: 2,000
Mult.: 2,000
Leaded SHCV MLVs PCB Mount Radial 20 VAC 26 VDC 58 V 800 A 6 J 1 uF - 55 C + 125 C Bulk