1.5 pF Varistors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 0402 30Vdc 0.02J 1.5 pF Ant PowerGuard 11,354In Stock
Min.: 1
Mult.: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 21 VAC 30 VDC 210 V 350 V 1 A 20 mJ 1.5 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 1.5pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1 2,288In Stock
30,000Expected 09/11/2026
Min.: 1
Mult.: 1
: 10,000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 220 V 400 V 500 mA 7 mJ 1.5 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0402 18Vdc 0.02J 1.5 pF Ant PowerGuard 8,930In Stock
Min.: 1
Mult.: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 210 V 350 V 1 A 20 mJ 1.5 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0402 70V 0.01J 1.55p F Ant PowerGard 347In Stock
20,000Expected 24/09/2026
Min.: 1
Mult.: 1
: 10,000

VCAS MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 52 VAC 70 VDC 210 V 350 V 1 A 20 mJ 1.5 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 80V MULTILAYER VARISTOR 2,930In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5 VDC 80 V 1.5 pF - 40 C + 85 C Reel, Cut Tape, MouseReel