B72530X0170K062

TDK
871-B72530X0170K062
B72530X0170K062

Mfr.:

Description:
Varistors MLV, 1210, 17V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
X-Series, 1210
PCB Mount
SMD/SMT
17 VAC
22 VDC
24.3 VDC to 29.7 VDC
44 V
400 A
1.7 J
2.7 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 1.7 mm
Length: 3.2 mm
Factory Pack Quantity: 3000
Subcategory: Varistors
Width: 2.5 mm
Part # Aliases: CT1210K17G_X
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Austria
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X-Series SMD Multilayer Varistors (MLVs)

TDK X-Series SMD Multilayer Varistors (MLVs) feature a reduced carbon (CO2) footprint while fulfilling the demanding requirements for automotive, industrial, consumer, and commercial applications. The X-Series includes AEC-Q200-qualified variants, which are designated by an X1 in the part number, as well as a wide range of EIA package sizes: 0402, 0603, 0805, 1206, 1210, and 1812. These varistors support a maximum RMS operating voltage range of 14VAC to 50VAC, a DC voltage range of 16VDC to 65VDC, and an operating temperature up to +150°C. TDK X-Series SMD MLVs are designed to meet both the growing demand for eco-friendly products and the commercial need for cost-attractive components, while maintaining TDK's high reliability and performance.

In Stock: 6,000

Stock:
6,000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.25 $1.25
$0.767 $7.67
$0.491 $49.10
$0.45 $112.50
$0.382 $191.00
$0.338 $338.00
Full Reel (Order in multiples of 3000)
$0.307 $921.00
$0.273 $1,638.00
$0.253 $2,277.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.