270 pF Varistors

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D
24,529On Order
$0.55
$0.345
$0.279
$0.266
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 3.5 kA 80 J 270 pF - 40 C + 85 C
Vishay / BC Components Varistors 275V 4500A 10D Radial
1,000Expected 23/12/2026
$1.08
$0.705
$0.565
$0.552
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 4.5 kA 93 J 270 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MLV 0402 5V 270pF 10,000In Stock
10,000Expected 08/02/2027
Cut Tape
$0.20
$0.122
$0.104
$0.102
Reel
$0.102
Min.: 1
Mult.: 1
: 10,000
MLVA-R MLVs PCB Mount SMD/SMT 4 VAC 5.5 VDC 18 V 28 V 20 A 0.05 J 270 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors CT0805K30G_G Non-Stocked Lead-Time 11 Weeks
Cut Tape
$0.48
$0.299
$0.24
$0.228
Reel
$0.195
Min.: 1
Mult.: 1
: 3,000
SMD Disc Varistor, 4032mm 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 270 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors 350 VAC 136J 930V-CL 6KA-PK Non-Stocked Lead-Time 21 Weeks
$0.22
Min.: 3,600
Mult.: 600
Xtreme MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 14 mm 6 kA 136 J 270 pF - 40 C + 125 C Bulk
Littelfuse Varistors 480V 270pF Non-Stocked Lead-Time 21 Weeks
$0.413
$0.41
Min.: 2,000
Mult.: 500
LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 20 mm 4.5 kA 270 pF - 55 C + 85 C Bulk
Littelfuse Varistors 480V 270pF Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.413
$0.407
Min.: 3,200
Mult.: 400
: 400
LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 20 mm 4.5 kA 270 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.413
$0.41
$0.397
Min.: 3,200
Mult.: 400
: 400
LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 14 mm 4.5 kA 270 pF - 55 C + 85 C Reel
Vishay / BC Components Varistors 150v 9mm Radial 5mm Non-Stocked Lead-Time 22 Weeks
$0.25
$0.213
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 20 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A150VKNL18AMMOe3 Non-Stocked
$1.10
$0.665
$0.424
$0.323
Reel
$0.262
Min.: 1
Mult.: 1
: 1,500
VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 20 J 270 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A150VKNLDSBULKe3 Non-Stocked
$1.18
$0.71
$0.446
$0.334
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 20 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A150VKNL18TAPEe3 Non-Stocked
Cut Tape
$1.10
$0.665
$0.424
$0.323
Reel
$0.262
Min.: 1
Mult.: 1
: 1,500
VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 20 J 270 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 275 VAC 63J 710V-CL 2.5KA-P Non-Stocked Lead-Time 16 Weeks
$1.54
$0.942
$0.616
Reel
$0.486
$0.345
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST10D2500A275VSTLDSAMMOe3 Non-Stocked Lead-Time 16 Weeks
$1.54
$0.942
$0.616
Reel
$0.486
$0.345
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST10D2500A275VKNLDSBULKe3 Non-Stocked
$1.44
$0.879
$0.575
$0.454
$0.322
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST10D2500A275VKNL18TAPEe3 Non-Stocked
Cut Tape
$1.54
$0.942
$0.616
$0.487
Reel
$0.419
$0.345
Min.: 1
Mult.: 1
: 750
VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 150V 1800A 07D Radial Non-Stocked Lead-Time 16 Weeks
$0.90
$0.576
$0.506
$0.496
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.8 kA 25 J 270 pF - 40 C + 125 C Bulk
YAGEO Varistors 750V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
$0.80
$0.478
$0.30
$0.224
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
$0.80
$0.478
$0.30
$0.224
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
$0.96
$0.574
$0.36
$0.27
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.96
$0.574
$0.36
Reel
$0.27
$0.241
Min.: 1
Mult.: 1
: 500
14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 750V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
$0.96
$0.574
$0.36
$0.27
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.96
$0.574
$0.36
Reel
$0.27
$0.241
Min.: 1
Mult.: 1
: 500
14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 750V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
$0.80
$0.478
$0.30
$0.224
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
$0.80
$0.478
$0.30
$0.224
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 105 C Bulk