360 pF Varistors

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 3,531In Stock
Min.: 1
Mult.: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 4.5 kA 130 J 360 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,819In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 210 VAC 275 VDC 330 V 550 V 12.5 mm 2.5 kA 43 J 360 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 560volts 20mm 9,682In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 20 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 10mm Epoxy UltraMOV 8,415In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 10 mm 3.5 kA 30 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 360pF 6,148In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 268 V 395 V 10 mm 2.5 kA 25 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 6500A 360pF 14mm Radial 2,188In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 6.5 kA 175 J 360 pF - 55 C + 125 C Bulk
Bourns Varistors 560volts 20mm 2,668In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 20 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 470V T&R ZNR Surge Absorber 6,501In Stock
Min.: 1
Mult.: 1
: 5,000

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 13 mm 6 kA 175 J 360 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 0402 4volts 20A 7.1V to 9.3V 16,830In Stock
Min.: 1
Mult.: 1
: 10,000

MLV0402E3 MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.6 VDC 9.3 V 15.5 V 20 A 0.05 J 360 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,474In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 6 kA 150 J 360 pF - 55 C + 85 C Bulk
Bourns Varistors PV 115V 10% 2,602In Stock
Min.: 1
Mult.: 1
: 1,000

PV MOVs PCB Mount SMD/SMT 115 VAC 150 VDC 180 V 300 V 1.2 kA 13 J 360 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 470VDC 0.6W 1mA L/S=7.5mm Long LD 715In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 13 mm 6 kA 175 J 360 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 470VDC 0.6W 1mA L/S=7.5mm Cut LD 1,342In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 13 mm 6 kA 175 J 360 pF - 40 C + 125 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,185In Stock
Min.: 1
Mult.: 1
: 400

TMOV MOVs PCB Mount Radial 385 VAC 620 VDC 682 V 1.025 kV 14 mm 6 kA 150 J 360 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 150V 3500A 360pF 10mm Radial 250In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 10 mm 3.5 kA 50 J 360 pF - 55 C + 125 C Bulk
Littelfuse Varistors 385V 360pF 3,837In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 4.5 kA 85 J 360 pF - 55 C + 85 C Bulk
YAGEO Varistors 1100V 6.5KA MOV Disc 20mm 149In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 6.5 kA 383 J 360 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,560V 4.5KA, Bulk 1,934In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 925 V 14 mm 4.5 kA 125 J 360 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 6KA MOV Disc 14mm 52In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 925 V 14 mm 6 kA 185 J 360 pF - 40 C + 105 C Bulk
Bourns Varistors 560volts 14mm 2,142In Stock
6,000Expected 21/10/2026
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 14 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Bulk
Bourns Varistors 560volts 14mm 4,253In Stock
6,000Expected 07/12/2026
Min.: 1
Mult.: 1
: 400

MOV-14DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 14 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 20mm 680Vrms 895V 1100Vvar 10000A 620J Type 5 35In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 10 kA 620 J 360 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 350 VAC 755In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 16.5 mm 50 A 185 J 360 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors 18 VDC 360PF 3,701In Stock
Min.: 1
Mult.: 1
: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 12.7 VAC 18 VDC 25 V 44 V 100 A 300 mJ 360 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Chemi-Con Varistors 460VDC 560V 4500A AEC-Q200 105In Stock
Min.: 1
Mult.: 1
: 300

SV MOVs Radial 560 V 922 V 14 mm 360 pF - 55 C + 125 C Ammo Pack