510 pF Varistors

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 390volts 20mm 4,802In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 20 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 6500A 420V 6In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 344 J 510 pF - 40 C + 85 C Bulk
Bourns Varistors CV 150Vrms 10mm Bulk L1 16,044In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 2.5 kA 41 J 510 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors 48 VDC 510PF 2,222In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 110 V 280 A 1.5 J 510 pF - 55 C + 125 C Reel, Cut Tape
KEMET Varistors 31V 200A 1206 AEC-Q200 13,289In Stock
Min.: 1
Mult.: 1
: 2,500

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 510 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 14mm, 390V 4.5KA, Bulk 838In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 6KA MOV Disc 14mm 2,664In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J 510 pF - 40 C + 105 C Bulk
Bourns Varistors 390volts 14mm 207In Stock
40,200On Order
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Bulk
Bourns Varistors 390volts 20mm 1,867In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 20 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 250 VAC 972In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 50 A 140 J 510 pF - 40 C + 125 C Bulk
Bourns Varistors CVQ 150Vrms 10mm Bulk L1 660In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 3.5 kA 46 J 510 pF - 40 C + 85 C Bulk
Bourns Varistors 390volts 14mm
19,600On Order
Min.: 1
Mult.: 1
: 400

MOV-14DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors ZV 25V 10%
25,000On Order
Min.: 1
Mult.: 1
: 2,500

ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 510 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 2,500Stock Available
Min.: 2,500
Mult.: 2,500
: 2,500

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 510 pF - 55 C + 125 C Reel
Vishay / BC Components Varistors 420volts 6500A 20D Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 344 J 510 pF - 40 C + 85 C Bulk
YAGEO Varistors 390V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 750

14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 390V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 750

14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 390V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 750

14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 105 C Reel, Cut Tape, MouseReel