60 pF Varistors

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 275VAC 10% 5mm StandarD 26,602In Stock
Min.: 1
Mult.: 1
: 7,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 60 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors AEC-Q200 18,763In Stock
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 54 V 10 A 50 mJ 60 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 230VAC 10% 3225mm 3,778In Stock
Min.: 1
Mult.: 1

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 230 VAC 300 VDC 360 V 595 V 400 A 7.2 J 60 pF - 40 C + 85 C Blister Pack
YAGEO Varistors Disc 7mm 820V 1.2KA 966In Stock
Min.: 1
Mult.: 1
: 1,500

07D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 7 mm 1.2 kA 52 J 60 pF - 40 C + 105 C Reel, Cut Tape
Vishay / BC Components Varistors 250volts 7mm Rad 5mm Radial LS 5mm 5,153In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 400 A 11 J 60 pF - 40 C + 85 C Bulk
TDK Varistors 230VAC 10% 5mm AdvanceD 2,674In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 800 A 11 J 60 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 5mm StandarD 7,977In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 400 A 7.2 J 60 pF - 40 C + 105 C Bulk
TDK Varistors 440VAC 10% 7mm StandarD 1,876In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 7 mm 1.2 kA 34 J 60 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 2,240In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 800 A 21 J 60 pF - 40 C + 85 C
Littelfuse Varistors 385V 60pF 4,723In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 7 mm 1.2 kA 27 J 60 pF - 55 C + 85 C Bulk
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 924In Stock
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 682 V 1.025 kV 1.2 kA 27 J 60 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 5mm, 430V 0.4KA, Bulk 856In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 300 VAC 350 VDC 430 V 745 V 5 mm 400 A 20 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 820V 1.2KA, Bulk 3,418In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 7 mm 1.2 kA 52 J 60 pF - 40 C + 105 C Bulk
Bourns Varistors 60pF 820volts 10% 14,400In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 510 VAC 902 VDC 820 V 1.355 kV 7 mm 1.2 kA 40 J 60 pF - 40 C + 85 C Bulk
Bourns Varistors 60pF 820volts 10% 8,414In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-07DxxxK MOVs PCB Mount Radial 510 VAC 902 VDC 820 V 1.355 kV 7 mm 1.2 kA 40 J 60 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors 300 VAC 21J 810V-CL 5A-PK 9,029In Stock
16,000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 800 A 21 J 60 pF - 40 C + 85 C Bulk
TDK Varistors 275VAC 10% 5mm AdvanceD
4,972Expected 18/08/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 800 A 13.5 J 60 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors MOV, 07 mm size, 510 VAC
1,200Expected 22/10/2026
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 9 mm 10 A 52 J 60 pF - 40 C + 125 C Bulk
Chemi-Con Varistors 385VDC 470V 600A AEC-Q200
3,000Expected 24/09/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 800 A 15 J 60 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D
2,000Expected 17/12/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 800 A 60 pF

TDK Varistors 275VAC 10% 5mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 60 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 275VAC 10% 5mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 800 A 13.5 J 60 pF - 40 C + 125 C Bulk
Littelfuse Varistors 385V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 4,500
Mult.: 1,500

UltraMOV MOVs PCB Mount Radial 385 VAC 505 VDC 1.025 kV 7 mm 1.75 kA 60 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

UltraMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 7 mm 1.75 kA 36 J 60 pF - 55 C + 85 C Reel
Littelfuse Varistors 92 VAC 4J 250V-CL 400A-PK Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 92 VAC 127 VDC 240 V 5 mm 100 A 60 pF - 55 C + 85 C Bulk