6000 pF Varistors

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 360V 40KA MOV Square 34mm 847In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 34 mm 40 kA 510 J 6000 pF - 40 C + 85 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 719In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 14 VAC 18 VDC 22 V 43 V 12.5 mm 500 A 2.5 J 6000 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 6,517In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 50 VAC 65 VDC 82 V 135 V 23 mm 6.5 kA 38 J 6000 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 100A 6000pF 3,969In Stock
Min.: 1
Mult.: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.5 VAC 3.5 VDC 7 V 13 V 100 A 0.3 J 6000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 20 VAC 6J 65V-CL 1KA-PK 9,577In Stock
6,300Expected 04/01/2027
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 64 V 14 mm 1 kA 6 J 6000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 70kA 6000pF 15In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.06 kV 60 mm 70 kA 1.5 kJ 6000 pF - 55 C + 85 C Bulk
TDK Varistors 2220 38VDC 6000pF AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 6000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors 6 VAC 1.2J 30V-CL 250A-PK 5,244In Stock
1,000Expected 17/08/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 9 V to 16 V 30 V 10 mm 250 A 1.2 J 6000 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 203In Stock
Min.: 1
Mult.: 1
: 400
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 80 J 6000 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Vishay / BC Components Varistors 30volts 17mm 157In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 16.5 mm 1 kA 12 J 6000 pF - 40 C + 85 C Bulk
Littelfuse Varistors 50V 20mm Epoxy UltraMOV
6,930On Order
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 145 V 20 mm 10 kA 80 J 6000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 50V 20mm Phenolic UltraMOV 1,200In Stock
4,800On Order
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 145 V 20 mm 10 kA 80 J 6000 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 14vRMS 5.0A 6000pf Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 12.5 mm 500 A 4.3 J 6000 pF - 40 C + 85 C Bulk
TDK Varistors 230VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 60
Mult.: 60

Disc Varistor, High-Energy 50mm MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 75 kA 730 J 6000 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 60
Mult.: 60

Disc Varistor, High-Energy 50mm MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 75 kA 730 J 6000 pF - 40 C + 105 C Bulk
TDK Varistors 2220 34VDC 6000pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 6000 pF - 55 C + 150 C AEC-Q200 Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 1,000

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 30 V 10 mm 250 A 6000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250A 6V 6000pF Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 30 V 10 mm 250 A 6000 pF - 55 C + 85 C Reel
Littelfuse Varistors 250A 6V 6000pF Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 30 V 10 mm 250 A 6000 pF - 55 C + 85 C Reel
Littelfuse Varistors 250A 6V 6000pF Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 30 V 10 mm 250 A 6000 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1,500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 80 J 6000 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 80 J 6000 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500
LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 80 J 6000 pF - 40 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 80 J 6000 pF - 40 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 25 J 6000 pF - 40 C + 125 C AEC-Q200 Bulk