KOA Speer Varistors

Results: 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KOA Speer Varistors 0603 8.2V 238In Stock
2,500Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 2,500

NV73 MOVs PCB Mount SMD/SMT 0603 (1608 metric) 4.2 VAC 6 VDC 8.2 V 21 V 30 A 100 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 39V 3,251In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 72 V 25 A 140 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 27Volt 7mm 879In Stock
Min.: 1
Mult.: 1
Reel: 2,000

U MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 7 mm 250 A 1.3 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 0805 20V 1,942In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 10.6 VAC 15 VDC 20 V 33 V 20 A 50 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 200Volt 5mm 163In Stock
Min.: 1
Mult.: 1
Reel: 2,000

U MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 600 A 6 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 0805 15V 1,716In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 7.6 VAC 10.8 VDC 15 V 29 V 20 A 40 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 22V 1,235In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 12 VAC 16.5 VDC 22 V 39 V 20 A 50 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 47V 2,426In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NV73DL MOVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 34 VDC 47 V 81 V 160 A 300 mJ - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 620Volt 14mm 1,594In Stock
Min.: 1
Mult.: 1
Reel: 1,500

U MOVs PCB Mount Radial 380 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 136 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 1206 39V 2,132In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 72 V 40 A 180 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 22Volt 7mm 1,369In Stock
Min.: 1
Mult.: 1

U MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 250 A 1.1 J - 40 C + 85 C AEC-Q100 Bulk
KOA Speer Varistors 100Volt 7mm 92In Stock
Min.: 1
Mult.: 1

U MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.25 kA 6 J - 40 C + 85 C AEC-Q100 Bulk
KOA Speer Varistors 240Volt 10mm 2,398In Stock
Min.: 1
Mult.: 1
Reel: 3,000

U MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 30 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 200Volt 14mm 218In Stock
Min.: 1
Mult.: 1
Reel: 2,000

U MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 14 mm 5 kA 50 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 430Volt 14mm 1,490In Stock
Min.: 1
Mult.: 1
Reel: 2,000

U MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 110 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 360Volt 7mm 244In Stock
Min.: 1
Mult.: 1
Reel: 2,000

U MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.25 kA 23 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 0805 33V 2,410In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 60 V 20 A 120 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 1812 39V 808In Stock
Min.: 1
Mult.: 1
Reel: 1,000

NV73 MOVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 30 VDC 39 V 65 V 800 A 3.7 J - 50 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0603 8.2V 1,247In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 4.2 VAC 6 VDC 8.2 V 18 V 20 A 30 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 47V
2,450Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 86 V 25 A 160 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0402 18V Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

NV73 MOVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VDC 35 V 20 A 50 mJ 160 pF - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0402 8V Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

NV73 MOVs PCB Mount SMD/SMT 0402 (1005 metric) 5.5 VDC 20 V 20 A 50 mJ 480 pF - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0603 12V Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,500

NV73 MOVs PCB Mount SMD/SMT 0603 (1608 metric) 6.1 VAC 8.6 VDC 29 V 30 A 100 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0603 15V Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,500

NV73 MOVs PCB Mount SMD/SMT 0603 (1608 metric) 7.6 VAC 10.8 VDC 35 V 30 A 100 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0603 20V Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,500

NV73 MOVs PCB Mount SMD/SMT 0603 (1608 metric) 10.6 VAC 15 VDC 40 V 30 A 100 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel