CeraDiode Varistors

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
EPCOS / TDK Varistors CeraDiode , Max. working voltage=36V DC 18,977In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Automotive with Load Dump and Jump Start MOVs 36 VDC 130 V Reel, Cut Tape
EPCOS / TDK Varistors 0402 15VDC 10pF 18,550In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 66 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0201 33volts-1A 7pF Ceradiode 28,692In Stock
Min.: 1
Mult.: 1
Reel: 30,000

High-Speed CeraDiodes MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 17 V 33 V 7 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0603 30Vdc 10pF 80,115In Stock
Min.: 1
Mult.: 1
Reel: 4,000

High-Speed CeraDiodes MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 50 V 120 V 15 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 5.6 VDC 19V-CL 194,532In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Standard CeraDiodes MLVs PCB Mount SMD/SMT SOD-523 5.6 VDC 6.4 V 19 V 1 kA 470 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0402 24Vdc 180pF 36,917In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 6.4 V 24 V 10 A 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0402 16Vdc 2pF 34,166In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 65 V 290 V 2 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0612 350V 3pF 11,058In Stock
Min.: 1
Mult.: 1
Reel: 3,000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 0612 (1632 metric) 16 VDC 80 V 350 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0603 5.6V Ceradiode 22,925In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5.6 VDC 150 V 0.9 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 9 VDC 30V-CL 24,707In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT SOD-523 9 VDC 10 V 30 V 30 A 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0603 15Vdc 30A 6,088In Stock
16,000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 4,000

Standard CeraDiodes MLVs PCB Mount SMD/SMT 0603 (1608 metric) 15 VDC 22 V 42 V 30 A 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0603 16Vdc 3pF 18,659In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 65 V 290 V 5 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0603 20Vdc 56pF 20,480In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 22 VDC 25 V 50 V 30 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1003 16Vdc 3pF 38In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1003 (2508 metric) 16 VDC 38 V 146 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0402 15Vdc 47pF 17,487In Stock
22,500Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 20 V 46 V 10 A 47 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 5.6 VDC .9P 210PF 9,357In Stock
10,000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 10,000

High-Speed CeraDiodes MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 150 V 0.6 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0402 90Vdc 0.6pF 8,620In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 90 V 0.6 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0612 50V 30A 56pF 6,339In Stock
Min.: 1
Mult.: 1
Reel: 3,000

CeraDiodes Standard MLVs PCB Mount SMD/SMT 0612 (1632 metric) 22 VDC 25 V 50 V 30 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1003 12Vdc 82pF
3,900On Order
Min.: 1
Mult.: 1
Reel: 4,000

Automotive with Load Dump and Jump Start PCB Mount SMD/SMT 1003 (2508 metric) 46 V - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0508 66V 10pF Non-Stocked Lead-Time 11 Weeks
Min.: 8,000
Mult.: 4,000
Reel: 4,000

CeraDiodes High Speed PCB Mount SMD/SMT 0508 (1220 metric) 66 V - 40 C + 85 C Reel
EPCOS / TDK Varistors 1012 Array 195V 7pF Non-Stocked Lead-Time 11 Weeks
Min.: 4,000
Mult.: 2,000
Reel: 2,000

CeraDiodes High Speed PCB Mount SMD/SMT SOT-23-6 195 V - 40 C + 85 C Reel
EPCOS / TDK Varistors 0201 66volts-1A 3pF Ceradiode Non-Stocked
Min.: 30,000
Mult.: 15,000
Reel: 15,000

High-Speed CeraDiodes PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 66 V 3 pF - 40 C + 85 C Reel
EPCOS / TDK Varistors 22VDC 33pF CERADIODES Non-Stocked
Min.: 8,000
Mult.: 8,000
Reel: 4,000

Standard CeraDiodes PCB Mount SMD/SMT 0508 (1220 metric) 60 V - 40 C + 85 C Reel
EPCOS / TDK Varistors 5.6VDC 2.2pF CERADIODES Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

High-Speed CeraDiodes PCB Mount SMD/SMT SOT-666 385 V - 40 C + 85 C Reel, Cut Tape, MouseReel