17 mm Varistors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 300VAC 10% 14mm AdvanceD Thermofused 2,119In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 6 kA 125 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 510VAC 10% 14mm MP AdvanceD 5,775In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 0.8 mm 6 kA 200 J 300 pF - 40 C + 105 C Bulk

TDK Varistors 17VAC 10% 14mm AEC-Q200 2,588In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 7 mm 1 kA 5 J 8.2 nF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 320VAC 10% 14mm AdvanceD Thermofused 870In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 6 kA 136 J 370 pF - 40 C + 105 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 1,788In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 228 V 340 V 14 mm 4.5 kA 38 J 1 nF - 55 C + 85 C Bulk
TDK Varistors 385VAC 10% 14mm AdvanceD Thermofused
1,959Expected 16/11/2026
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 910 V 6 kA 165 J 315 pF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 14mm AdvanceD Thermofused Non-Stocked Lead-Time 10 Weeks
Min.: 1,960
Mult.: 1,960

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 6 kA 60 J 750 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 14mm AdvanceD Thermofused Non-Stocked Lead-Time 10 Weeks
Min.: 1,960
Mult.: 1,960

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 6 kA 70 J 670 pF - 40 C + 85 C Bulk
TDK Varistors 230VAC 10% 14mm AdvanceD Thermofused Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 6 kA 90 J 530 pF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 14mm AdvanceD Thermofused Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 6 kA 110 J 440 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 14mm AdvanceD Thermofused Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 6 kA 125 J 400 pF - 40 C + 85 C Bulk
TDK Varistors 300VAC 10% 14mm AdvanceD Thermofused Non-Stocked Lead-Time 10 Weeks
Min.: 1,680
Mult.: 1,680

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 6 kA 125 J 400 pF - 40 C + 85 C Bulk
TDK Varistors 320VAC 10% 14mm AdvanceD Thermofused Non-Stocked Lead-Time 10 Weeks
Min.: 1,960
Mult.: 1,960

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 6 kA 136 J 370 pF - 40 C + 85 C Bulk