56Gbps NRZ High-Speed Board-To-Board Connectors

Samtec 56Gbps Non-Return-to-Zero (NRZ) High-Speed Board-To-Board Connectors majorly include NovaRay® Extreme Performance (EP) and AcceleRate® High-Performance (HP) Arrays connector systems. These connectors are 0.80mm (0.0315") and 0.635mm (0.025") pitch solutions, rated for 56Gbps NRZ applications. The 56Gbps NRZ method is a binary code using low and high signal levels to represent 1/0 information of the digital logic signal. The NRZ system can only transmit 1-bit, such as 0 or 1, of information per signal symbol period. These connectors are well-suited for high-speed applications, including 5G networking, industrial, military/aerospace, test connectivity, medical, broadcast video, automotive, AI/machine learning, and instrumentation.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Current Rating Voltage Rating Maximum Data Rate Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
Samtec Board to Board & Mezzanine Connectors 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Socket 562In Stock
Min.: 1
Mult.: 1
Reel: 500

Sockets 400 Position 0.635 mm (0.025 in) 4 Row Solder Balls Straight 1.34 A 155 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APF6 Reel, Cut Tape, MouseReel
Samtec Board to Board & Mezzanine Connectors 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Socket 85In Stock
Min.: 1
Mult.: 1
Reel: 500

Sockets 240 Position 0.635 mm (0.025 in) 4 Row Solder Balls Straight 1.34 A 155 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APF6 Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Socket 837In Stock
Min.: 1
Mult.: 1
Reel: 650

Sockets 80 Position 0.635 mm (0.025 in) 4 Row Solder Balls Straight 1.34 A 155 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APF6 Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Socket Non-Stocked Lead-Time 1 Week
Min.: 500
Mult.: 500
Reel: 500
Sockets 240 Position 0.635 mm (0.025 in) 4 Row Solder Balls Straight 1.34 A 155 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APF6 Reel
Samtec Board to Board & Mezzanine Connectors 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Socket Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
Reel: 500
Sockets 400 Position 0.635 mm (0.025 in) 4 Row Solder Balls Straight 1.34 A 155 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APF6 Reel
Samtec Board to Board & Mezzanine Connectors 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Socket Non-Stocked Lead-Time 1 Week
Min.: 500
Mult.: 500
Reel: 500
Sockets 400 Position 0.635 mm (0.025 in) 4 Row Solder Balls Straight 1.34 A 155 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APF6 Reel