SC600

Switchcraft
502-SC600
SC600

Mfr.:

Description:
Patch Panels Audio Adapter Box

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$129.67 $129.67
$116.46 $1,164.60
$111.56 $2,789.00
$107.98 $5,399.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Patch Panels
RoHS:  
Speaker
Brand: Switchcraft
Product Type: Patch Panels
Series: 600
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Termination Style: BNC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8537109090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

A/V Boxes

Switchcraft A/V Boxes are ideal for a vast array of applications. The SC600 A/V box combines 14 adapters into one device and each side of the box functions separately. This A/V box can be used as a universal adapter or as a passive splitter. The SC700, SC702, and SC800 A/V boxes convert the outputs of equipment like guitars, keyboards, MP3 players, laptops and DJ mixers to balanced, mic level signals. These mic level signals can be connected to audio consoles, mic preamps, and house sound systems. The SC900 A/V boxes incorporate a revolutionary new innovation in DI technology that is called the Phantom Lift.

Pro Audio Boxes

Switchcraft Pro Audio Boxes include AudioStix adapters, RMAS1 microphone splitter, and A/V boxes. The AudioStix can be used as stand-alone adapters that are rear-mounted onto the QGPK series rack panels. The RMAS1 microphone splitter is a passive 3-way transformer isolated mic splitter ideal for sending a balanced audio input to 3 unique destinations. The Switchcraft A/V boxes are meant for a vast array of applications and include SC600, SC700, SC702, SC800, and SC900 A/V boxes.