NE8MX-B-TOP

Neutrik
568-NE8MX-B-TOP
NE8MX-B-TOP

Mfr.:

Description:
Ethernet Cables / Networking Cables CAT5 and CAT6A - black - requires RJ45, for unterminated cable - TOP

In Stock: 838

Stock:
838 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.41 $6.41
$6.05 $60.50
$5.86 $117.20
$5.55 $277.50
$4.71 $471.00
$4.57 $914.00
$4.02 $4,020.00
$3.70 $7,400.00

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Male
IP65
Brand: Neutrik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LI
Housing Material: Zinc
Product Type: Ethernet Cables / Networking Cables
Series: etherCON
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 34.093 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

etherCON® TOP Connectors

NEUTRIK etherCON® True Outdoor Protection (TOP) Connectors are heavy-duty sealed RJ45 connectors designed for harsh environments. These connectors include rugged cable connector carriers that accept most RJ45 plugs. The etherCON connectors also include the D-sized receptacles for PCB mount and Insulation-Displacement Contact (IDC) termination or to operate as feedback adapters. These connectors are made of high-impact UV-resistant materials as per UL certifications. NEUTRIK etherCON connectors also incorporate outdoor protection, according to IP65 and UL50E.