OTS Mini-Fit Sigma Dual Row Cable Assemblies

Molex Off the Shelf (OTS) Mini-Fit Sigma Dual Row Cable Assemblies feature 2 conductors in 2x1 or 1x2 configurations. The utilized connectors feature locking housings and polarized mating geometry. Configurations include both connector-to-connector and connector-to-bare-lead. Molex OTS Mini-Fit Sigma Dual Row Cable Assemblies have a 14.7N max mating force, tin-plated brass contacts, and a nylon housing. These connector assemblies are suitable for industrial, commercial, telecommunication, home appliance, and medical applications.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Connector End A Connector End A Pin Count Connector End B Connector End B Pin Count Gender Cable Length Wire Gauge - AWG Current Rating Jacket Colour
Molex Rectangular Cable Assemblies 4.20mm P 300mm L 2 Ckt Blk Conn to Conn 424In Stock
Min.: 1
Mult.: 1

218310 Discrete Wire Cable Assemblies Discrete Wire Mini-Fit 2 Position Mini-Fit 2 Position Female / Female 300 mm 16 AWG 11.5 A Black
Molex Rectangular Cable Assemblies 4.20mm P 600mm L 2 Ckt Blk Conn to Conn Non-Stocked Lead-Time 23 Weeks
Min.: 700
Mult.: 25

218310 Discrete Wire Cable Assemblies Discrete Wire Mini-Fit 2 Position Pigtail Female / Female 300 mm 16 AWG 11.5 A Black