OTS Mini-Fit Versa Cable Assemblies

Molex OTS Mini-Fit Versa Cable Assemblies offer complete design flexibility and unique features to facilitate prototyping and global preproduction. Versa cable assemblies maintain the current rating through application surfaces or panels and provide superior retention due to the robust latch design. The V-0 glow wire combination resin reduces the cost of materials and allows engineers to meet the European standard for electrical requirements. These cable assemblies feature a 600V maximum voltage rating, 9A maximum current, 2MΩ contact resistance, and an operating temperature range of -40°C to +105°C. Molex OTS Mini-Fit Versa Cable Assemblies are suitable for automotive, consumer, industrial, and MedTech applications.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Connector End A Connector End A Pin Count Connector End B Connector End B Pin Count Gender Cable Length Wire Gauge - AWG Current Rating Jacket Colour
Molex Rectangular Cable Assemblies Mini-Fit Versa R-R 4ckt 6 967In Stock
Min.: 1
Mult.: 1

224094 Cable Assemblies Discrete Wire Mini-Fit 4 Position Mini-Fit 4 Position Female / Female 600 mm 16 AWG 9 A Black
Molex Rectangular Cable Assemblies Mini-Fit Versa R-R 4ckt 3 411In Stock
Min.: 1
Mult.: 1

224094 Cable Assemblies Discrete Wire Mini-Fit 4 Position Mini-Fit 4 Position Female / Female 300 mm 16 AWG 9 A Black
Molex Rectangular Cable Assemblies Mini-Fit Versa R-R 4ckt 1 16In Stock
Min.: 1
Mult.: 1

224094 Cable Assemblies Discrete Wire Mini-Fit 4 Position Mini-Fit 4 Position Female / Female 150 mm 16 AWG 9 A Black