050-301-01-R

Glenair
631-050-301-01-R
050-301-01-R

Mfr.:

Description:
Fibre Optic Connectors Sz8,1.25GbpOptoElect Receiver, MMF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Fibre Optic Connectors
RoHS: N
Terminals
Duplex
Multimode
50 um, 62.5 um, 125 um
Contact
- 40 C
+ 85 C
Body Material: Zirconia Ceramic
Brand: Glenair
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Photonics
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Photonics

Glenair Photonics include converters, ethernet switches, and size 8 contacts. The Copper to Fiber Media Converters support conversion from 10/100/1000BASE-T to 1000BASE-SX. 7-Port Unmanaged Ethernet Switch is a seven-port 10/100/1000Base-T layer 2 switch. Size 8 Cavity Optoelectronic Contacts transmit and receive differential current-mode logic (CML) electrical signals over multimode fiber optic cable.

050-301 Size 8 Cavity Optoelectronic Contacts

Glenair 050-301 Size 8 Cavity Optoelectronic Contacts transmit and receive differential current-mode logic (CML) electrical signals over multimode fiber optic cable. Transmitters consist of a laser driver and an 850nm vertical-cavity surface-emitting laser (VCSEL) laser. The laser driver includes a temperature compensation circuit to maintain optical power over the entire operating temperature range. Receivers consist of an 850nm PIN photodetector, a transimpedance amplifier with automatic gain control circuit, and a limiting amplifier. Differential output data signals are CML compatible. The transmitter has a Tx disable pin to turn off transmitter output and a Tx fault pin to signal a fault condition. The receiver includes a CMOS compatible loss of signal indicator to prevent invalid data.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,128.74 $3,128.74
2 Quote