0871-0-15-20-82-14-11-0

Mill-Max
575-0871015208214110
0871-0-15-20-82-14-11-0

Mfr.:

Description:
IC & Component Sockets Surface Mount Spring-Loaded Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
PCB Pins
Spring-Loaded
0871
Bulk
Brand: Mill-Max
Contact Material: Copper Alloy
Current Rating: 9 A
Product Type: IC & Component Sockets
Factory Pack Quantity: 4500
Subcategory: IC & Component Sockets
Unit Weight: 629 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Spring-Loaded Pin Connectors

Mill-Max Discrete Power Spring-Loaded Pin Connectors are low profile, standard stroke, solder mount power spring pins with 20µ" gold-over-nickel plating and 10µ" gold-over-nickel contact plating. Mill-Max Power Spring-Loaded Pin Connectors feature a mid-stroke distance of .045", which is more than double most standard series product. These connectors also offer a maximum stroke length of .90", endurance of 1 million cycles, and a rated current of 9A at 10°C temperature rise. The connectors are ideal for applications requiring board stacking, such as docking stations, cable assemblies, quick connects, as well as blind mate programs.

In Stock: 16,605

Stock:
16,605
Can Dispatch Immediately
On Order:
17,000
Expected 20/08/2026
34,000
Expected 25/08/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.24 $4.24
$3.86 $38.60
$3.65 $91.25
$3.40 $340.00
$2.97 $742.50
$2.89 $1,445.00
$2.48 $2,480.00
$2.32 $5,800.00
$2.20 $9,900.00