CTJ-2D-01

TE Connectivity / DEUTSCH
571-CTJ-2D-01
CTJ-2D-01

Mfr.:

Description:
Junction System Tools & Accessories BRACKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.73 $56.73
$49.34 $493.40
$47.44 $1,186.00
$42.47 $2,123.50
$41.54 $4,154.00
$41.53 $10,382.50
2,500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Junction System Tools & Accessories
RoHS:  
Brand: TE Connectivity / DEUTSCH
Product Type: Junction System Tools & Accessories
Series: CTJ
Factory Pack Quantity: 1
Subcategory: Junction Systems
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
EAR99

CTJ Common Termination Junction Modules

TE Connectivity's (TE) DEUTSCH CTJ Common Termination Junction Modules accommodate common busing of 6 to 20 contacts in a small area. Internal busbars are configured to allow connections of various combinations of wires, providing environmental resistance and vibration dampening. CTJ modules are fluid resistant and offer easy assembly. This TE / DEUTSCH series meets M81714 standards. It has a working temperature range -65°C to +200°C and insulation resistance of 5000MΩ (min.) at 25°C. Typical applications include agriculture, auto sports, aerospace, defense, space, and much more.

FEATURED PRODUCTS
TE CONNECTIVITY