2425487-1

TE Connectivity
571-2425487-1
2425487-1

Mfr.:

Description:
Pin & Socket Connectors MICRO MNL BLIND MATE HINGED TPA CAP 6P

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Housings
6 Position
2 Row
Pin
3 mm (0.118 in)
Crimp
Panel Mount
Polyamide (PA)
250 VAC/DC
5 A
Bulk
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Housing Colour: Black
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1300
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 30 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

242548x-1 Micro MATE-N-LOK Blind Mate Connectors

TE Connectivity's (TE) 242548x-1 Micro MATE-N-LOK Blind Mate Connectors offer a lead-in funnel structure that integrates ergonomic and efficient connection solutions. These blind mate connectors improve the efficiency of wire harness assembly by reducing the need for visual checks and simplifying connector alignment. The Micro MATE-N-LOK connector includes an integrated Terminal Position Assurance (TPA) that can be applied in confined spaces and is easily disengaged using a commercial hand tool. Typical applications include residential and commercial air conditioners, vacuum cleaners, air purifiers, and servers.

In Stock: 1,289

Stock:
1,289 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.16 $1.16
$0.984 $9.84
$0.879 $21.98
$0.837 $83.70
$0.784 $196.00
$0.747 $373.50
$0.698 $698.00
$0.665 $1,729.00
$0.664 $3,452.80