24B-KB+

Mini-Circuits
139-24B-KB+
24B-KB+

Mfr.:

Description:
RF Adapters - In Series ADPTR 2.92MM-F/2.4MM-F BKHD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - In Series
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Jack (Female)
Normal
Jack (Female)
Normal
50 Ohms
40 MHz
Stainless Steel
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 0 Hz to 40 MHz
Minimum Frequency: 0 Hz
Mounting Style: Bulkhead
Product Type: RF Adapters - In Series
Series: 24B
Factory Pack Quantity: 10
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

24B-KB+ Coaxial Adapter

Mini-Circuits 24B-KB+ Coaxial Adapter offers a 50Ω impedance rating, DC to 40GHz ultra-wideband range, -55°C to +100°C temperature range. The 24B-KB+ is a coaxial 2.92mm-F to 2.4mm-F with bulkhead adapter that supports a wide range of applications. The bulkhead feature is useful for installation on front panel of rack mount equipment, while the stainless steel construction stands up to wear and tear in demanding environments. Mini-Circuits 24B-KB+ Coaxial Adapter features a low insertion loss that provides excellent signal power transmission from input to output.