2000-4720-5425

Dynawave
678-2000-4720-5425
2000-4720-5425

Mfr.:

Description:
RF Connectors / Coaxial Connectors Dynapac Direct Solder to .047 SR Cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.78 $29.78
$26.46 $264.60
$22.48 $562.00
$21.83 $2,183.00
$20.62 $5,155.00
$20.03 $10,015.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Connectors / Coaxial Connectors
Connector
50 Ohms
40 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
Body Finish: Gold
Body Material: Beryllium Copper
Body Style: Straight
Brand: Dynawave
Contact Material: Beryllium Copper
Contact Plating: Gold
Insertion Loss: 0.08 dB
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: 2000
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Voltage Rating: 170 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Connectors

Dynawave RF Connectors are designed to meet the performance and reliability needs of various applications. These connectors meet or exceed MIL-STD-348 interface requirements. The RF connectors are available in float mount, screw-in, and direct solder mounting options with a 6GHz to 40GHz frequency range. These RF connectors feature 50Ω nominal impedance, 5000mΩ minimum insulation resistance, and up to 500 maximum dielectric withstanding voltage. The RF connectors are used in aerospace, military, and test and measurement applications.