Mini-Circuits Attenuators - Interconnects

Results: 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Connector Type Frequency Range Maximum Attenuation Power Rating Gender Impedance VSWR Tolerance Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits Attenuators - Interconnects FXD SS ATTEN / SMA / RoHS

VAT
Mini-Circuits Attenuators - Interconnects FXD SS ATTEN / SMA / RoHS

VAT
Mini-Circuits Attenuators - Interconnects FXD ATTEN 2W SMA F/M 10dB RoHS

SMA 0 Hz to 18 GHz 10.1 dB 2 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN/2.92MM/ 2W 5DB RoHS

2.92 mm 0 Hz to 40 GHz 6.2 dB 2 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects 90 dB Programmable Attenuator, 10 MHz - 13 GHz
No
SMA 10 MHz to 13 GHz 90 dB Jack (Female) 50 Ohms 0 C + 50 C RUDAT
Mini-Circuits Attenuators - Interconnects 8 dB Fixed Attenuator, DC - 6000 MHz, 50?

1.2 W 50 Ohms 0.3 dB - 45 C + 100 C UNAT Bulk
Mini-Circuits Attenuators - Interconnects 20 dB Fixed Attenuator, 500 - 2300 Mhz, 50ohm

N 500 MHz to 2.3 GHz 1.2 dB 400 mW 50 Ohms - 55 C + 100 C NAT Bulk
Mini-Circuits Attenuators - Interconnects FXD SS ATTEN / SMA / RoHS

VAT
Mini-Circuits Attenuators - Interconnects FXD ATTEN / SMA / 8dB 5W RoHS

SMA 0 Hz to 18 GHz 8 dB 5 W Male / Female 50 Ohms - 55 C + 100 C BW


Mini-Circuits Attenuators - Interconnects 5 dB Fixed Attenuator, DC - 50000 MHz, 50 Ohm

0 Hz to 50 GHz 0 dB 1 W Male / Female 50 Ohms - 55 C + 100 C BW Bulk
Mini-Circuits Attenuators - Interconnects FXD ATTEN / SMA / 12dB 5W RoHS

SMA 0 Hz to 18 GHz 12 dB 5 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects 6 dB Fixed Attenuator, DC to 110 GHz, 50?

0 Hz to 110 GHz 7.6 dB 500 mW Male / Female 50 Ohms 1.5:1 - 55 C + 100 C BW Bulk
Mini-Circuits Attenuators - Interconnects FXD ATTEN/2.92MM/ 2W 20DB RoHS

2.92 mm 0 Hz to 40 GHz 21 dB 2 W Male / Female 50 Ohms - 55 C + 100 C BW Tube
Mini-Circuits Attenuators - Interconnects FXD ATTEN / SMA / 20dB 5W RoHS

SMA 0 Hz to 18 GHz 20.09 dB 5 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects 3 dB Fixed Attenuator, DC - 6000 MHz, 50?

2 W 50 Ohms 0.3 dB - 45 C + 100 C VAT Bulk
Mini-Circuits Attenuators - Interconnects MMIC ATTENUATOR 0 DB

2 W 50 Ohms - 40 C + 85 C YAT Reel, Cut Tape, MouseReel
Mini-Circuits Attenuators - Interconnects FXD ATTEN /N/20dB 100W RoHS

N 0 Hz to 6 GHz 21.5 dB 100 W Male / Female 50 Ohms 0.65 dB - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN /N/40dB 120W RoHS

N 0 Hz to 4 GHz 40.49 dB 100 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN 1W 1.85mm 10dB RoHS

BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN/2.92MM/ 2W 1DB RoHS

2.92 mm 0 Hz to 40 GHz 1 dB 2 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN/2.92MM/ 2W 10DB RoHS

2.92 mm 0 Hz to 40 GHz 11 dB 2 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN/2.92MM/ 2W 2DB RoHS

2.92 mm 0 Hz to 40 GHz 2 dB 2 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN/2.92MM/ 2W 3DB RoHS

2.92 mm 0 Hz to 40 GHz 3.8 dB 2 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN/2.92MM/ 2W 6DB RoHS

2.92 mm 0 Hz to 40 GHz 6 dB 2 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN / N / 10dB 20W RoHS

N 0 Hz to 18 GHz 10 dB 20 W Male / Female 50 Ohms - 55 C + 100 C BW